AECQ 1206 SMD Fast-Acting Chip Fuse – CC12H Series
Eaton’s CC12H series high I²t chip fuse has received AEC-Q200 qualification for 750 mA to 30 A
Eaton's CC12H series has received AEC-Q200 qualifications for amperage ratings from 750 mA to 30 A to meet the high-quality standards of the automotive industry. They provide good inrush withstand performance coupled with the cycling advantages of a ceramic solid matrix construction. This fuse solution offers a five second maximum opening time at 250% rated current for protection against harmful overload currents. They are a cost-effective solution for applications in which high inrush currents, on-off cycling, or both are present
This cost-effective SMD product provides a compact solution for high inrush currents, and the full line of CC12H fuses are lead-free and RoHS compliant. They also present no disposal issues at the end of life.
- AEC-Q200 qualified: 750 mA to 30 A
- High I2t 1206 footprint surface mount fuse
- High inrush withstand capability
- Excellent temperature and cycling characteristics
- RoHS compliant and lead-free construction
- Compatible with solder reflow and wave solder
- Automotive control modules (PCU, ECU, and TCU)
- In vehicle infotainment and navigation systems
- Power distribution modules
- LCD/THT and LED displays
- Handheld portable equipment
CC12H Series Chip Fuse
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - DC | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | CC12H5A-TR | FUSE BOARD MOUNT 5A 32VDC 1206 | 32 V | 19425 - Immediate | $9.76 | Vis detaljer |
![]() | ![]() | CC12H3A-TR | FUSE BOARD MOUNT 3A 63VDC 1206 | 63 V | 3458 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | CC12H1.5A-TR | FUSE BOARD MOUNT 1.5A 63VDC 1206 | 63 V | 913 - Immediate | $8.43 | Vis detaljer |
![]() | ![]() | CC12H1A-TR | FUSE BOARD MOUNT 1A 63VDC 1206 | 63 V | 2505 - Immediate | $8.81 | Vis detaljer |
![]() | ![]() | CC12H2A-TR | FUSE BOARD MOUNT 2A 63VDC 1206 | 63 V | 4671 - Immediate | $9.07 | Vis detaljer |
![]() | ![]() | CC12H3.5A-TR | FUSE BOARD MOUNT 3.5A 63VDC 1206 | 63 V | 4485 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | CC12H750MA-TR | FUSE BOARD MNT 750MA 63VDC 1206 | 63 V | 6703 - Immediate | $8.81 | Vis detaljer |
![]() | ![]() | CC12H6A-TR | FUSE BOARD MOUNT 6A 32VDC 1206 | 32 V | 4079 - Immediate | $9.19 | Vis detaljer |
![]() | ![]() | CC12H2.5A-TR | FUSE BOARD MOUNT 2.5A 63VDC 1206 | 63 V | 9016 - Immediate | $9.51 | Vis detaljer |
![]() | ![]() | CC12H4.5A-TR | FUSE BOARD MOUNT 4.5A 32VDC 1206 | 32 V | 2096 - Immediate | $6.91 | Vis detaljer |
![]() | ![]() | CC12H25A-TR | FUSE BOARD MOUNT 25A 32VDC 1206 | 32 V | 6889 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | CC12H250MA-TR | FUSE BOARD MNT 250MA 63VDC 1206 | 63 V | 5412 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | CC12H30A-TR | FUSE BOARD MOUNT 30A 32VDC 1206 | 32 V | 5242 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | CC12H500MA-TR | FUSE BOARD MNT 500MA 63VDC 1206 | 63 V | 2530 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | CC12H12A-TR | FUSE BOARD MOUNT 12A 32VDC 1206 | 32 V | 1477 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | CC12H15A-TR | FUSE BOARD MOUNT 15A 32VDC 1206 | 32 V | 1580 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | CC12H20A-TR | FUSE BOARD MOUNT 20A 32VDC 1206 | 32 V | 8136 - Immediate | $8.50 | Vis detaljer |
![]() | ![]() | CC12H8A-TR | FUSE BOARD MOUNT 8A 32VDC 1206 | 32 V | 6685 - Immediate | $8.81 | Vis detaljer |
![]() | ![]() | CC12H10A-TR | FUSE BOARD MOUNT 10A 32VDC 1206 | 32 V | 4716 - Immediate | $8.81 | Vis detaljer |
![]() | ![]() | CC12H4A-TR | FUSE BOARD MOUNT 4A 63VDC 1206 | 63 V | 4307 - Immediate | $9.26 | Vis detaljer |