Automotive TVS Diodes SMT 6,600 W and 8,000 W Transient Protection - SM8 Series
Eaton’s DO-218AB package of high-powered surge suppressors are AEC-Q101 qualified
Eaton's surface-mount, industry-standard low-profile DO-218AB size surge suppressors are offered in 6,600 W and 8,000 W peak pulse power capability at 10/1000 μs waveform. These AEC-Q101 qualified TVS diodes are designed to be used in automotive applications and help protect against load dump conditions. The SM8x families meet and are tested to ISO 7637 5a and 5b and the more stringent ISO 16750 A and B load dump conditions in both the typical 12 V and 24 V circuit voltages commonly found in automotive. The SM8S family is offered in standoff voltages from 10 VDC up to 43 VDC whereas the SM8T is offered in standoff voltages from 20 VDC up to 43 VDC.
Features
- Low-profile DO-218AB industry-standard package
- Temperature rating: -55°C to +175°C
- Automotive AEC-Q101 qualified
- Excellent clamping capability
- 6,600 W and 8,000 W peak pulse power capability at 10/1000 μs waveform
- High-temperature reflow soldering: +260°C/40s at terminal
- Plastic package meets UL 94V-0 flammability rating
- Automotive chassis and safety systems
- Advanced driver assistance systems (ADAS)
- Communication and infotainment systems
- Network systems and body electronics
- Power train controls
- xEV and battery systems
6,600 W Unidirectional TVS Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM8S12AH | TVS DIODE 12VWM 19.9VC DO218AB | 163 - Immediate | $21.54 | Vis detaljer |
![]() | ![]() | SM8S16AH | TVS DIODE 16VWM 26VC DO218AB | 750 - Immediate | $10.56 | Vis detaljer |
![]() | ![]() | SM8S22AH | TVS DIODE 22VWM 35.5VC DO218AB | 365 - Immediate | $20.26 | Vis detaljer |
![]() | ![]() | SM8S24AH | TVS DIODE 24VWM 38.9VC DO218AB | 640 - Immediate | $23.85 | Vis detaljer |
![]() | ![]() | SM8S30AH | TVS DIODE 30VWM 48.4VC DO218AB | 1288 - Immediate | $24.74 | Vis detaljer |
![]() | ![]() | SM8S33AH | TVS DIODE 33VWM 53.3VC DO218AB | 2 - Immediate | $20.83 | Vis detaljer |
![]() | ![]() | SM8S36AH | TVS DIODE 36VWM 58.1VC DO218AB | 248 - Immediate | $23.85 | Vis detaljer |
![]() | ![]() | SM8S40AH | TVS DIODE 40VWM 64.5VC DO218AB | 0 - Immediate | $10.66 | Vis detaljer |
![]() | ![]() | SM8S43AH | TVS DIODE 43VWM 69.4VC DO218AB | 539 - Immediate | $20.83 | Vis detaljer |
6,600 W Bidirectional TVS Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM8S24CAH | TVS DIODE 24VWM 38.9VC DO218AB | 1117 - Immediate | $26.92 | Vis detaljer |
![]() | ![]() | SM8S33CAH | TVS DIODE 33VWM 53.3VC DO218AB | 106 - Immediate | $26.86 | Vis detaljer |
![]() | ![]() | SM8S36CAH | TVS DIODE 36VWM 58.1VC DO218AB | 18 - Immediate | $27.76 | Vis detaljer |
8,000 W Unidirectional TVS Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM8T24AH | TVS DIODE 24VWM 38.9VC DO218AB | 636 - Immediate | $27.95 | Vis detaljer |
![]() | ![]() | SM8T33AH | TVS DIODE 33VWM 53.3VC DO218AB | 556 - Immediate | $24.36 | Vis detaljer |
![]() | ![]() | SM8T36AH | TVS DIODE 36VWM 58.1VC DO218AB | 23 - Immediate | $27.95 | Vis detaljer |
8,000 W Bidirectional TVS Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM8T33CAH | TVS DIODE 33VWM 53.3VC DO218AB | 502 - Immediate | $29.74 | Vis detaljer |
![]() | ![]() | SM8T36CAH | TVS DIODE 36VWM 58.1VC DO218AB | 38 - Immediate | $32.05 | Vis detaljer |