Automotive TVS Diodes 400 W SMA Size SMT – SMAJxxH Series
Eaton industry-standard SMA size 400 W TVS diodes are qualified to AEC-Q for automotive and industrial applications
Eaton surface-mount, industry-standard low-profile SMA (DO-214AC) size TVS diode surge suppressors are offered with 400 W peak pulse power capability at 10/1000 μs waveform. This SMAJxxH family offers an economical but reliable solution for surge or transient events with standoff voltages up to 440 VDC. They come with a fast response time that is typically less than 1.0 ps from 0 V to VBR minimum. They also provide excellent surge clamping capability and longevity during transient events. These AEC-Q101 qualified TVS diodes are available in unidirectional and bidirectional protection characteristics and are designed to be used in automotive and other high-reliability applications.
- Automotive-grade (AEC-Q101 qualified)
- Operating temperature range: +55°C to +150°C
- Low-profile SMA package
- Excellent clamping capability
- 400 W peak pulse power capability at 10/1000 μs waveform
- Typical IR less than 1 μA above 10 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- High-temperature reflow soldering: +260°C/40 s at terminal
- Plastic package meets UL 94 V-0 flammability rating
- Terminal: solder plated leads, solderable per J-STD-002
- UL 497B Recognized; File No.: E198449 Guide QVGQ2
- Automotive chassis and safety systems
- Advanced driver assistance systems (ADAS)
- Communication and infotainment systems
- Network systems and body electronics
- Power train controls
- xEV and battery systems
Uni-Directional and Bi-Directional -SMAJ Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - returspænding (Typ) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SMAJ48AH | TVS DIODE 48VWM 77.4VC SMA | 48V | 2191 - Immediate | $2.66 | Vis detaljer |
![]() | ![]() | SMAJ16AH | TVS DIODE 16VWM 26VC SMA | 16V | 4987 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | SMAJ58AH | TVS DIODE 58VWM 93.6VC SMA | 58V | 4877 - Immediate | $2.35 | Vis detaljer |
![]() | ![]() | SMAJ30AH | TVS DIODE 30VWM 48.4VC SMA | 30V | 3345 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | SMAJ24AH | TVS DIODE 24VWM 38.9VC SMA | 24V | 4796 - Immediate | $2.35 | Vis detaljer |
![]() | ![]() | SMAJ18AH | TVS DIODE 18VWM 29.2VC SMA | 18V | 4725 - Immediate | $2.35 | Vis detaljer |
![]() | ![]() | SMAJ15AH | TVS DIODE 15VWM 24.4VC SMA | 15V | 3768 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | SMAJ64AH | TVS DIODE 64VWM 103VC SMA | 64V | 4690 - Immediate | $2.47 | Vis detaljer |
![]() | ![]() | SMAJ14CAH | TVS DIODE 14VWM 23.2VC SMA | 14V | 4650 - Immediate | $2.47 | Vis detaljer |
![]() | ![]() | SMAJ58CAH | TVS DIODE 58VWM 93.6VC SMA | 58V | 4565 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | SMAJ33CAH | TVS DIODE 33VWM 53.3VC SMA | 33V | 3010 - Immediate | $2.47 | Vis detaljer |
![]() | ![]() | SMAJ28CAH | TVS DIODE 28VWM 45.4VC SMA | 28V | 0 - Immediate | $0.51 | Vis detaljer |
![]() | ![]() | SMAJ40CAH | TVS DIODE 40VWM 64.5VC SMA | 40V | 10000 - Immediate | $2.60 | Vis detaljer |
![]() | ![]() | SMAJ28AH | TVS DIODE 28VWM 45.4VC SMA | 28V | 4673 - Immediate | $2.66 | Vis detaljer |
![]() | ![]() | SMAJ40AH | TVS DIODE 40VWM 64.5VC SMA | 40V | 4786 - Immediate | $2.66 | Vis detaljer |
![]() | ![]() | SMAJ26AH | TVS DIODE 26VWM 42.1VC SMA | 26V | 0 - Immediate | $0.49 | Vis detaljer |
![]() | ![]() | SMAJ36AH | TVS DIODE 36VWM 58.1VC SMA | 36V | 4675 - Immediate | $2.66 | Vis detaljer |
![]() | ![]() | SMAJ33AH | TVS DIODE 33VWM 53.3VC SMA | 33V | 4480 - Immediate | $2.66 | Vis detaljer |
![]() | ![]() | SMAJ13AH | TVS DIODE 13VWM 21.5VC SMA | 13V | 3982 - Immediate | $2.66 | Vis detaljer |
![]() | ![]() | SMAJ12AH | TVS DIODE 12VWM 19.9VC SMA | 12V | 3292 - Immediate | $2.66 | Vis detaljer |