Automotive Grade 3.0 V Supercapacitors – TVA Series

Eaton ultra-high capacitance supercapacitors provide hybrid energy power solutions

Image of Eaton-Electronics Automotive Grade 3.0 V Supercapacitors – TVA SeriesEaton's TVA supercapacitors are constructed utilizing electric double layer capacitor (EDLC) construction combined with proprietary materials and processes. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to applications for backup power, pulse power, and hybrid power systems. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. Eaton supercapacitors are maintenance-free with design lifetimes up to 20 years and operating temperatures down to -40°C and up to +85°C.

Features
  • 3.0 V operating voltage for high power and high energy
  • Ultra-low ESR for high power density
  • Large capacitance for high energy density
  • AEC-Q200 qualified (Meets Eaton’s internal AEC-Q200 test plan)

Applications

  • Automotive: eV door locks (e-latch), E-call, board net stabilization through high current loads, and car video recorders (DVR)

Automotive Grade 3.0 V Supercapacitors – TVA Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP 25F 3V .018 OHM AECQTVA1625-3R0256-RCAP 25F 3V .018 OHM AECQ0 - Immediate$51.92Vis detaljer
CAP 35F 3V .015 OHM AECQTVA1635-3R0356-RCAP 35F 3V .015 OHM AECQ101 - Immediate$53.57Vis detaljer
CAP 60F 3V .013 OHM AECQTVA1840-3R0606-RCAP 60F 3V .013 OHM AECQ70 - Immediate$65.62Vis detaljer
CAP 100F 3V .011 OHM AECQTVA1860-3R0107-RCAP 100F 3V .011 OHM AECQ0 - Immediate$101.82Vis detaljer
Published: 2021-12-17