300 VAC SR-5 Series Fuses
Expanded radial fuse family offers more solutions for space-limited applications
The new SR-5 low-amp ratings (up to 6.3 A) from Eaton expand an already diverse offering of radial fuses that include fast-acting and time-delay versions. IEC and UL design options meet today's various worldwide electronic design requirements.
Round SR-5 radial fuses offer equivalent product performance to typical 5 mm glass fuses with a 60% footprint reduction. Through-hole mounted radial fuses do not require the added expense of axial leads, clips or a holder for PC board mounting, which results in a cost effective alternative to traditional electronic ferrule fuses.
- Extensive offering
- High amperage certifications
- Space savings
- Cost effective
- Solderability: EIA-186-9E method 9
- High frequency vibration: MIL-STD-202F, method 201A
- Operating temperature: -40°C to +125°C
- Soldering heat resistance: 260°C, 10 seconds max (IEC 60068-2-20)
- Power supplies
- Battery chargers
- Printers
- White goods
- Air conditioners
- Power adapters
- Notebooks
- TVs/Displays
- Set top boxes
- Lighting ballasts
SR-5 Series
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Spændingsklassifikation - AC | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SR-5-1A-AP | FUSE BOARD MNT 1A 250VAC RADIAL | 1 A | 250 V | 4 - Immediate | $7.73 | Vis detaljer |
![]() | ![]() | SR-5-2A-BK | FUSE BOARD MNT 2A 250VAC RADIAL | 2 A | 250 V | 848 - Immediate | $14.77 | Vis detaljer |
![]() | ![]() | SR-5-630MA-AP | FUSE BRD MNT 630MA 250VAC RADIAL | 630 mA | 250 V | 9358 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | SR-5-6.3A-AP | FUSE BOARD MNT 6.3A 250VAC RAD | 6.3 A | 250 V | 700 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | SR-5-2.5A-AP | FUSE BOARD MNT 2.5A 250VAC RAD | 2.5 A | 250 V | 374 - Immediate | $10.27 | Vis detaljer |
![]() | ![]() | SR-5-1.25A-AP | FUSE BRD MNT 1.25A 250VAC RADIAL | 1.25 A | 250 V | 990 - Immediate | $10.33 | Vis detaljer |
![]() | ![]() | SR-5-4A-BK | FUSE BOARD MNT 4A 250VAC RADIAL | 4 A | 250 V | 1074 - Immediate | $12.93 | Vis detaljer |
![]() | ![]() | SR-5-6.3A-BK | FUSE BOARD MNT 6.3A 250VAC RAD | 6.3 A | 250 V | 108 - Immediate | $16.86 | Vis detaljer |
![]() | ![]() | SR-5-5A-BK | FUSE BOARD MNT 5A 250VAC RADIAL | 5 A | 250 V | 18 - Immediate | $18.32 | Vis detaljer |
![]() | ![]() | SR-5-315MA-AP | FUSE BRD MNT 315MA 250VAC RADIAL | 315 mA | 250 V | 560 - Immediate | $8.88 | Vis detaljer |
![]() | ![]() | SR-5-250MA-AP | FUSE BRD MNT 250MA 250VAC RADIAL | 250 mA | 250 V | 1645 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | SR-5-800MA-AP | FUSE BRD MNT 800MA 250VAC RADIAL | 800 mA | 250 V | 839 - Immediate | $9.83 | Vis detaljer |
![]() | ![]() | SR-5-1.6A-AP | FUSE BOARD MNT 1.6A 250VAC RAD | 1.6 A | 250 V | 1445 - Immediate | $10.08 | Vis detaljer |
![]() | ![]() | SR-5-160MA-AP | FUSE BRD MNT 160MA 250VAC RADIAL | 160 mA | 250 V | 1391 - Immediate | $11.73 | Vis detaljer |
![]() | ![]() | SR-5-100MA-AP | FUSE BRD MNT 100MA 250VAC RADIAL | 100 mA | 250 V | 2017 - Immediate | $12.68 | Vis detaljer |
![]() | ![]() | SR-5-2.5A-BK | FUSE BOARD MNT 2.5A 250VAC RAD | 2.5 A | 250 V | 241 - Immediate | $17.56 | Vis detaljer |
![]() | ![]() | SR-5-1.25A-BK | FUSE BRD MNT 1.25A 250VAC RADIAL | 1.25 A | 250 V | 190 - Immediate | $18.39 | Vis detaljer |
![]() | ![]() | SR-5-500MA-BK | FUSE BRD MNT 500MA 250VAC RADIAL | 500 mA | 250 V | 131 - Immediate | $18.39 | Vis detaljer |
![]() | ![]() | SR-5-100MA-BK | FUSE BRD MNT 100MA 250VAC RADIAL | 100 mA | 250 V | 168 - Immediate | $25.49 | Vis detaljer |
![]() | ![]() | SR-5-4A-AP | FUSE BOARD MNT 4A 250VAC RADIAL | 4 A | 250 V | 4449 - Immediate | $4.76 | Vis detaljer |