High-Voltage, Fast-Acting Fuses for RJ45 Sensitive Equipment - 0603HV Series

Eaton's high-voltage, fast-acting fuses offer overcurrent protection that is ideal for sensitive electronics

Image of Eaton's 0603HV Series Fast Acting Fuses for RJ45 Sensitive EquipmentEaton's 0603HV series fast-acting SMD fuses are ideal for overcurrent protection in sensitive electronics. Designed to interrupt up to 50 A at 63 V, these are the smallest-sized fuses on the market capable of supporting this rating. These fuses are designed specifically for RJ45 connector protection in higher power PoE and PoE++ switch modules (IEEE 802.3bt type 3 and 4), laptops, and handheld or portable equipment.

Features
  • 0603 (1608 metric) compact design utilizes less board space
  • Rapid interruption of excessive current
  • Compatible with reflow and wave solder
  • Rugged ceramic and glass construction
  • Excellent environmental integrity
  • One-time positive disconnect
  • High breaking capacity of up to 63 V
Applications
  • High-power PoE switches
  • Printers
  • Laptops, notebooks, and netbooks
  • Tablets and e-readers
  • Flat-panel displays
  • High-definition televisions (HDTVs)

0603HV Series Fast-Acting Fuses

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FUSE BOARD MNT 1.25A 63VDC 0603TR-0603HV1-25-RFUSE BOARD MNT 1.25A 63VDC 06034747 - Immediate$2.22Vis detaljer
FUSE BOARD MOUNT 1.5A 63VDC 0603TR-0603HV1-5-RFUSE BOARD MOUNT 1.5A 63VDC 0603297 - Immediate$2.22Vis detaljer
FUSE BOARD MOUNT 1A 63VDC 0603TR-0603HV1-RFUSE BOARD MOUNT 1A 63VDC 06034639 - Immediate$2.22Vis detaljer
FUSE BOARD MNT 500MA 63VDC 0603TR-0603HV500-RFUSE BOARD MNT 500MA 63VDC 06031779 - Immediate$2.22Vis detaljer
FUSE BOARD MNT 750MA 63VDC 0603TR-0603HV750-RFUSE BOARD MNT 750MA 63VDC 06034527 - Immediate$2.22Vis detaljer
Published: 2020-04-02