One Step LF™
Easy Braid offers One Step LF™ - no-clean, lead-free, desoldering braid
Easy Braid's wick products are made using ultra-fine, oxide-free copper braided into a weave configuration which maximizes thermal conduction and solder retention.
Every precaution is taken to ensure that the braid remains oxide-free until it is coated through our proprietary flux process. Our closed weave design requires less time for desoldering, thus minimizing lifted pads and thermal damage and absorbing up to 30% more solder mass. This enables an operator to get on and off a connection quickly, using less wick to accomplish the task.
Features and Benefits
- Formulated with a flux designed for higher activation temperatures
- Tight oxide-free copper weave enables quick "on and off" desoldering
- More copper surface area per square inch of wick provides extra thermal shock protection to the circuit
- Concentrated fine copper braiding utilizes less length of wick for each desoldering application
- Lead-free braid neither contains or is manufactured with any substances that violate the RoHS directive
One Step LF
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LF-A-100 | DESOLDER BRAID ROSIN 0.025" 100' | 0 - Immediate | $437.10 | Vis detaljer |
![]() | ![]() | LF-B-100 | DESOLDER BRAID ROSIN 0.05" 100' | 0 - Immediate | $437.10 | Vis detaljer |
![]() | ![]() | LF-A-500 | DESOLDER BRAID ROSIN 0.025" 500' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LF-B-500 | DESOLDER BRAID ROSIN 0.05" 500' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LF-C-100 | DESOLDER BRAID ROSIN 0.075" 100' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LF-D-100 | DESOLDER BRAID ROSIN 0.1" 100' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LF-D-500 | DESOLDER BRAID ROSIN 0.1" 500' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LF-E-100 | DESOLDER BRAID ROSIN 0.125" 100' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LF-E-500 | DESOLDER BRAID ROSIN 0.125" 500' | 0 - Immediate | See Page for Pricing | Vis detaljer |