Series 82 Overmolded with M12 Connector
EAO’s Series 82 overmolded with IP67 front and rear protection and integrated M12 connector provide enhanced protection and fast mounting
EAO extends its robust Series 82 with an overmolded option and M12 connector. This version is available for selected illuminated pushbuttons within the Series 82. It offers fast mounting and complete front and rear IP67 protection. The switches utilize a robust M12 connector, saving customers time when mounting and enabling a highly resilient HMI connection.
- Complete IP67 protection for illuminated pushbuttons
- Tritan light guide resistant to cleaning agents
- Housing made of SUS 316L stainless steel
- High resistance to vibration and impact
- M12 connector for fast and resilient mounting
- 24 VDC illuminated versions available with red, green, white, or blue LEDs
Series 82 Overmolded with M12 Connector
| Billede | Manufacturer Part Number | Beskrivelse | Kredsløb | Strømklassificering (AMPS) | Oplysningsspænding (nominel) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 82-6657.1000 | SWITCH PB SPDT 3A 240V | SPDT | 3A (AC/DC) | - | 8 - Immediate | $541.75 | Vis detaljer |
![]() | ![]() | 82-6657.2000 | SWITCH PB SPDT 3A 240V | SPDT | 3A (AC/DC) | - | 25 - Immediate | $524.89 | Vis detaljer |
![]() | ![]() | 82-6657.1134 | SWITCH PB SPDT 3A 240V | SPDT | 3A (AC/DC) | 24VAC/DC | 3 - Immediate | $543.15 | Vis detaljer |
![]() | ![]() | 82-6657.1124 | SWITCH PB SPDT 3A 240V | SPDT | 3A (AC/DC) | 24VAC/DC | 17 - Immediate | $543.15 | Vis detaljer |
![]() | ![]() | 82-6657.1154 | SWITCH PB SPDT 3A 240V | SPDT | 3A (AC/DC) | 24VAC/DC | 11 - Immediate | $543.15 | Vis detaljer |
![]() | ![]() | 82-6657.2124 | SWITCH PB SPDT 3A 240V | SPDT | 3A (AC/DC) | 24VAC/DC | 21 - Immediate | $543.15 | Vis detaljer |
![]() | ![]() | 82-6657.2114 | SWITCH PB SPDT 3A 240V | SPDT | 3A (AC/DC) | 24VAC/DC | 5 - Immediate | $543.15 | Vis detaljer |
![]() | ![]() | 82-6657.1114 | SWITCH PB SPDT 3A 240V | SPDT | 3A (AC/DC) | 24VAC/DC | 0 - Immediate | $543.15 | Vis detaljer |
![]() | ![]() | 82-6657.2134 | SWITCH PB SPDT 3A 240V | SPDT | 3A (AC/DC) | 24VAC/DC | 2 - Immediate | $543.15 | Vis detaljer |