CAN Based Intelligent Power Distribution System – SCS200 Series
ETA’s SCS200 modules are plug-and-play solutions that help to modernize vehicles and system integration easily
ETA's SCS® Smart Control systems are intelligent solutions for power distribution and digitization in vehicles with CAN communication. CAN bus technology and the SAE J1939 network protocol based on the CAN 2.0B specification are standard for networking components in commercial vehicles with numerous sensors and communication interfaces, such as construction and agriculture equipment, trucks, and buses. SCS200 modules are plug-and-play solutions that easily combine standard hardware with flexible and configurable software to modernize vehicles and system integration. Comprehensive diagnostic functions allow early failure detection and help reduce or avoid damage, breakdown, and downtimes. Flexible and compact CAN control units can quickly and easily expand existing CAN networks.
- Predictive maintenance and load management through comprehensive diagnostic functions (current, voltage, status)
- Reduction of wiring time through plug-and-play design with CAN connection
- Space-saving and flexible installation through a compact IP66/67-rated enclosure
- Enhanced safety through integral electronic load protection
- Agriculture and forestry equipment
- Construction equipment
- Special vehicles
- Trucks
- Buses
Resources
CAN Based Intelligent Power Distribution System – SCS200 Series
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Sikringstype | Sikringsholdertype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCS200-SC12-00-01-C2-01 | PWR DISTRIBUTION MODULE 12V 12CH | 120 A | Blad | Kraftfordelingsmodul | 16 - Immediate | $4,376.24 | Vis detaljer |