ULV Series Anti-Vandal Switches

E-Switch’s anti-vandal switches provide time-saving termination options

Image of E-Switch ULV4, ULV7, and ULV8 Anti-Vandal Series SwitchesE-Switch's ULV series anti-vandal switch line provides several termination options: solder lug, direct wired, wired molded boot, and detachable wired socket to meet the manufacturing process of finished goods.

The ULV4, ULV7, and ULV8 solder lug option can be wired in-house and the direct wire option provides 300 mm color-coded wire leads. The low-pressure molded boot with 500 mm long wire leads attached provides extra protection to wire cables and solder joints along with a shrink tube to offer additional protection to wire leads protruding from the base of the boot and the detachable socket provides a quick-connect option between the switch and power source. The detachable socket comes prewired with 500 mm long leads.

The wire leads are compatible with a variety of standard connectors. The termination options provide convenience, eliminate in-house labor or second sourcing to add wire leads before installation, and reduce lead-time and overall cost.

Panel cutout sizes for the ULV series include 19 mm, 22 mm, and 25 mm. All sizes are UL certified and rated IP67 for dust and moisture protection.

Features
  • 19 mm, 22 mm, and 25 mm diameter panel cutouts
  • Dot or ring or power illumination options available
  • Multiple switch functions available
  • Multiple illumination voltage options
  • IP67 rated
  • SPDT or DPDT
  • UL Certified
  • Custom graphics available (ULV4 and ULV7)
  • Soldered wire leads (300 mm long) optional

ULV4 Anti-Vandal Series Switches

BilledeManufacturer Part NumberBeskrivelseStrømklassificering (AMPS)Oplysningstype, farveTilgængeligt antal PrisVis detaljer
SWITCH PB SPDT 3A 250VULV4FWBSS531SWITCH PB SPDT 3A 250V3A (AC)LED, Grøn123 - Immediate$131.62Vis detaljer
SWITCH PB SPDT 3A 250VULV4FWBSS544SWITCH PB SPDT 3A 250V3A (AC)LED, Blå0 - Immediate$137.01Vis detaljer
SWITCH PB DPDT 3A 250VULV4FWGSS341SWITCH PB DPDT 3A 250V3A (AC)LED, Blå46 - Immediate$159.07Vis detaljer
SWITCH PB SPDT 3A 250VULV4FW3SS331SWITCH PB SPDT 3A 250V3A (AC)LED, Grøn0 - Immediate$136.50Vis detaljer
SWITCH PB SPDT 3A 250VULV4FWB11544SWITCH PB SPDT 3A 250V3A (AC)LED, Blå0 - Immediate$142.02Vis detaljer

ULV7 Anti-Vandal Series Switches

BilledeManufacturer Part NumberBeskrivelseStrømklassificering (AMPS)Oplysningstype, farveTilgængeligt antal PrisVis detaljer
SWITCH PB DPDT 3A 250VULV7FWHSS341SWITCH PB DPDT 3A 250V3A (AC)LED, Blå296 - Immediate$162.68Vis detaljer
SWITCH PB DPDT 3A 250VULV7FWGSS341SWITCH PB DPDT 3A 250V3A (AC)LED, Blå21 - Immediate$162.68Vis detaljer
SWITCH PB DPDT 3A 250VULV7FWG11311SWITCH PB DPDT 3A 250V3A (AC)LED, Rød45 - Immediate$156.98Vis detaljer
SWITCH PB DPDT 3A 250VULV7FWG11341SWITCH PB DPDT 3A 250V3A (AC)LED, Blå0 - Immediate$162.68Vis detaljer
SWITCH PB SPDT 3A 250VULV7FWBSS331SWITCH PB SPDT 3A 250V3A (AC)LED, Grøn92 - Immediate$149.31Vis detaljer

ULV8 Anti-Vandal Series Switches

BilledeManufacturer Part NumberBeskrivelseStrømklassificering (AMPS)Oplysningstype, farveTilgængeligt antal PrisVis detaljer
SWITCH PB DPDT 3A 250VULV8FW3SS311SWITCH PB DPDT 3A 250V3A (AC)LED, Rød43 - Immediate$146.20Vis detaljer
SWITCH PB DPDT 3A 250VULV8FWGSS341SWITCH PB DPDT 3A 250V3A (AC)LED, Blå160 - Immediate$164.40Vis detaljer
SWITCH PB SPDT 3A 250VULV8FWBSS344SWITCH PB SPDT 3A 250V3A (AC)LED, Blå88 - Immediate$165.73Vis detaljer
SWITCH PB SPDT 3A 250VULV8FWBSS331SWITCH PB SPDT 3A 250V3A (AC)LED, Grøn132 - Immediate$146.20Vis detaljer
SWITCH PB DPDT 3A 250VULV8FWHSS341SWITCH PB DPDT 3A 250V3A (AC)LED, Blå156 - Immediate$162.75Vis detaljer

Detachable Sockets

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SWITCH PB SPDT 3A 125VULV4FP3SS331SWITCH PB SPDT 3A 125V2 - Immediate$139.48Vis detaljer
SWITCH PB SPDT 3A 125VULV4FPBSS544SWITCH PB SPDT 3A 125V95 - Immediate$144.68Vis detaljer
SWITCH PB SPDT 3A 125VULV7FPBSS331SWITCH PB SPDT 3A 125V4 - Immediate$151.40Vis detaljer
SWITCH PB SPDT 3A 125VULV8FP3SS311SWITCH PB SPDT 3A 125V17 - Immediate$153.94Vis detaljer
SWITCH PB DPDT 3A 125VULV4FPGSS341SWITCH PB DPDT 3A 125V90 - Immediate$155.52Vis detaljer
SWITCH PB DPDT 3A 125VULV7FPG11311SWITCH PB DPDT 3A 125V6 - Immediate$167.12Vis detaljer
SWITCH PUSHBUTTON DPDT 3A 125VULV7FPGSS341SWITCH PUSHBUTTON DPDT 3A 125V172 - Immediate$172.89Vis detaljer
SWITCH PB SPDT 3A 125VULV8FPBSS344SWITCH PB SPDT 3A 125V568 - Immediate$173.40Vis detaljer
SWITCH PB DPDT 3A 125VULV8FPGSS341SWITCH PB DPDT 3A 125V0 - Immediate$128.52Vis detaljer

Molded Boot

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SWITCH PB SPDT 3A 125VULV4FMBSS544SWITCH PB SPDT 3A 125V369 - Immediate$142.78Vis detaljer
SWITCH PB SPDT 3A 125VULV7FMBSS331SWITCH PB SPDT 3A 125V98 - Immediate$149.43Vis detaljer
SWITCH PB SPDT 3A 125VULV8FMBSS311SWITCH PB SPDT 3A 125V83 - Immediate$166.93Vis detaljer
SWITCH PB DPDT 3A 125VULV4FMGSS341SWITCH PB DPDT 3A 125V5 - Immediate$155.27Vis detaljer
SWITCH PB SPDT 3A 125VULV8FMBSS344SWITCH PB SPDT 3A 125V0 - Immediate$171.50Vis detaljer
SWITCH PB DPDT 3A 125VULV7FMG11341SWITCH PB DPDT 3A 125V14 - Immediate$172.57Vis detaljer
Updated: 2020-07-16
Published: 2019-05-03