TL4100 and TL4105 Series Tact Switch

E-Switch's TL4100 and TL4105 series tact switches with unique board edge mounting design

Image of E-Switch's TL4100 and TL4105 Series Tact Switch E-Switch announces the TL4100 and TL4105 series tact switches. Offering a very unique board edge mounting design, an ultra-miniature size, and a long life expectancy, these switches are a perfect fit for handheld devices.

The TL4100 and TL4105 series tact switches are a great product for the audio/visual, handheld devices, computer peripherals, consumer electronics, instrumentation, medical equipment, and telecommunication markets.

Specifications
  • Life expectancy: Depends on series, up to 1,000,000 cycles
  • Contact rating: 50 mA at 12 VDC
  • Contact resistance (initial maximum): 100 mΩ (TL4100) and 1 Ω (TL4105)
  • Insulation resistance: 100 MΩ minimum at 500 VDC
  • Dielectric strength: 250 VAC for 1 minute
  • Operating temperature: -40°C to +85°C
  • Operating force: Varies with series
  • Travel: 0.15 mm ±0.10 mm
  • Function: SPST, Off-(On), Momentary

TL4100 Series

BilledeManufacturer Part NumberBeskrivelseKontaktnormering @ spændingAktuatortypeTilgængeligt antal
SWITCH TACTILE SPST-NO 0.05A 12VTL4100AF240QGSWITCH TACTILE SPST-NO 0.05A 12V0,05A @ 12VDCRektangulær knap26244 - ImmediateVis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTL4100AF120QGSWITCH TACTILE SPST-NO 0.05A 12V0,05A @ 12VDCRektangulær knap5450 - ImmediateVis detaljer
SWITCHESTL4100AF120QLSWITCHES0,05A @ 12VDCRektangulær knap0 - ImmediateVis detaljer
SWITCHESTL4100AF240QLSWITCHES0,05A @ 12VDCRektangulær knap0 - ImmediateVis detaljer
SWITCHESTL4100AF160QLSWITCHES0,05A @ 12VDCRektangulær knap0 - ImmediateVis detaljer

TL4105 Series

BilledeManufacturer Part NumberBeskrivelseKontaktnormering @ spændingAktuatortypeTilgængeligt antal
SWITCH TACTILE SPST-NO 0.05A 12VTL4105AF160QGSWITCH TACTILE SPST-NO 0.05A 12V0,05A @ 12VDCRektangulær knap8973 - ImmediateVis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTL4105AF250QGSWITCH TACTILE SPST-NO 0.05A 12V0,05A @ 12VDCRektangulær knap0 - ImmediateVis detaljer
Published: 2012-06-29