TL1265 Series Illuminated Tact Switch

The TL1265 series illuminated tact switch has a 500,000 lifecycle expectancy

Image of E-Switch's TL1265 Series Illuminated Tact SwitchE-Switch announces the TL1265 series illuminated tact switch. This small tact switch has a 500,000 lifecycle expectancy and multiple illumination options.

The TL1265 series tact switch is a great product for the audio/visual, computer peripherals, consumer electronics, instrumentation, medical equipment, and telecommunication markets.

Specifications
  • Life expectancy: 500,000 cycles
  • Contact rating: 50 mA at 12 VDC
  • Contact resistance (initial maximum): 100 mΩ
  • Insulation resistance: 100 MΩ minimum at 500 VDC
  • Dielectric strength: 500 VDC for 1 minute
  • Operating temperature: -20°C to +70°C
  • Operating force: 160 gf ±50 gf
  • Travel: 0.20 mm ±0.10 mm
  • Function: SPST, Off-(On), momentary

TL1265 Series

BilledeManufacturer Part NumberBeskrivelseKontaktnormering @ spændingAktuatortypeTilgængeligt antal
SWITCH TACTILE SPST-NO 0.05A 12VTL1265AQSBLKSWITCH TACTILE SPST-NO 0.05A 12V0,05A @ 12VDCRund knap5483 - ImmediateVis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTL1265RQSCLRSWITCH TACTILE SPST-NO 0.05A 12V0,05A @ 12VDCRund knap6354 - ImmediateVis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTL1265WQSCLRSWITCH TACTILE SPST-NO 0.05A 12V0,05A @ 12VDCRund knap2200 - ImmediateVis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTL1265YQSCLRSWITCH TACTILE SPST-NO 0.05A 12V0,05A @ 12VDCRund knap2301 - ImmediateVis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTL1265GQSCLRSWITCH TACTILE SPST-NO 0.05A 12V0,05A @ 12VDCRund knap2143 - ImmediateVis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTL1265BQSCLRSWITCH TACTILE SPST-NO 0.05A 12V0,05A @ 12VDCRund knap2186 - ImmediateVis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTL1265AQRGRYSWITCH TACTILE SPST-NO 0.05A 12V0,05A @ 12VDCRund knap1387 - ImmediateVis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTL1265YQRYELSWITCH TACTILE SPST-NO 0.05A 12V0,05A @ 12VDCRund knap957 - ImmediateVis detaljer
Published: 2012-06-29