PVL Series Anti-Vandal Pilot Lamp Indicators With Wire Lead Option
E-Switch's indicators are available with 150 mm long wire leads for multiple panel cutout sizes
E-Switch's PVL series pilot indicator lamps offer the same tamper resistance as the rest of the PV series anti-vandal switches with just the lamp indicator and no switch function. These indicators offer tamper-resistant properties without the actuation function. They provide multiple panel cutout sizes ranging from 6 mm to 19 mm and two body finish options including stainless steel or black.
The PVL series offers two termination options including solder lugs or attached wire leads (150 mm long). Custom wire length is available upon request. The lens colors include red, green or blue and there are multiple illumination voltage options to choose from. The anti-vandal lamp indicator series is ideal for kiosk applications, ticket dispensers, and industrial-type applications.
- Operating/storage temperature: -25°C to +55°C
- Lamp life: 40,000 hours nominal
- Ingress protection: IP67
- Panel thickness: 1 mm to 6 mm or 1 mm to 10 mm (mounting diameter dependent)
- Mounting nut torque: 5 Nm to 14 Nm
- Multiple panel cutout sizes: 6 mm to 19 mm dia.
- Multiple illumination voltage options
- Multiple LED color options
- Wire leads (150 mm long) optional
- Audio/visual
- Security devices
- Industrial controls
- Kiosks
- Electrical housewares
- Medical equipment
PVL Series Pilot Indicator Lamps With Wire Lead
| Billede | Manufacturer Part Number | Beskrivelse | Linsegennemsigtighed | Strøm | Linsestørrelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PVL06FW131 | LED PNL IND 3MM WIRE LEADS | - | 2mA – 20mA | 3mm, T-1 | 693 - Immediate | $29.16 | Vis detaljer |
![]() | ![]() | PVL12FW145 | LED PNL IND 8MM WIRE LEADS | - | 2mA – 20mA | 8,00mm diam. | 28 - Immediate | $47.87 | Vis detaljer |
![]() | ![]() | PVL08FWS13 | LED PNL IND 5MM WIRE LEADS | - | 2mA – 20mA | 5mm, T-1 3/4 | 87 - Immediate | $51.42 | Vis detaljer |
![]() | ![]() | PVL10FWS14 | LED PNL IND 5MM WIRE LEADS | - | 2mA – 20mA | 5mm, T-1 3/4 | 88 - Immediate | $57.06 | Vis detaljer |
![]() | ![]() | PVL14FWS16 | LED PNL IND 8MM WIRE LEADS | - | 2mA – 20mA | 8,00mm diam. | 26 - Immediate | $70.63 | Vis detaljer |
PVL Series Pilot Indicator Lamps With Solder Lugs
| Billede | Manufacturer Part Number | Beskrivelse | Linsefarve | Linsegennemsigtighed | Strøm | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PVL06FLS11 | LED PNL IND RED CLR 3MM QUCK CON | Rød | Klar | 20mA | 4199 - Immediate | $52.69 | Vis detaljer |
![]() | ![]() | PVL08FLS41 | LED PNL IND BLU CLR 5MM QUK CONN | Blå | Klar | 20mA | 585 - Immediate | $61.94 | Vis detaljer |
![]() | ![]() | PVL06FL131 | LED PNL IND GRN CLR 3MM QUK CONN | Grøn | Klar | 20mA | 555 - Immediate | $38.29 | Vis detaljer |
![]() | ![]() | PVL12FL141 | LED PNL IND BLU CLR 8MM QUK CONN | Blå | Klar | 20mA | 0 - Immediate | $59.60 | Vis detaljer |
![]() | ![]() | PVL08FLS31 | LED PNL IND GRN CLR 5MM QUK CONN | Grøn | Klar | 20mA | 2433 - Immediate | $61.94 | Vis detaljer |
![]() | ![]() | PVL10FLS11 | LED PNL IND RED CLR 5MM QUCK CON | Rød | Klar | 20mA | 41 - Immediate | $67.96 | Vis detaljer |
![]() | ![]() | PVL12FLS31 | LED PNL IND GRN CLR 8MM QUK CONN | Grøn | Klar | 20mA | 33 - Immediate | $73.10 | Vis detaljer |
![]() | ![]() | PVL16FLS11 | LED PNL IND RED CLR 10MM QUICK | Rød | Klar | 20mA | 17 - Immediate | $83.94 | Vis detaljer |
![]() | ![]() | PVL16FLS31 | LED PNL IND GREEN CLEAR 10MM | Grøn | Klar | 20mA | 51 - Immediate | $83.94 | Vis detaljer |
![]() | ![]() | PVL19FLS31 | LED PNL IND GREEN CLEAR 10MM | Grøn | Klar | 20mA | 36 - Immediate | $94.72 | Vis detaljer |
![]() | ![]() | PVL16FLS41 | LED PNL IND BLU CLR 10MM QUICK | Blå | Klar | 20mA | 74 - Immediate | $83.94 | Vis detaljer |
![]() | ![]() | PVL19FLS11 | LED PNL IND RED CLR 10MM QUICK | Rød | Klar | 20mA | 39 - Immediate | $94.72 | Vis detaljer |