PVHC4 Series Anti-Vandal Switch
E-Switch PVHC4 series anti-vandal switches are available in multiple LED color choices
The PVHC4 series anti-vandal switch from E-Switch provides durability and security in a sleek and modern package (19 mm diameter panel cutout). Dependability meets visual appeal with an IP67 rating, multiple function options, and the potential for ring or power symbol illumination. Multiple LED color choices are available for further customization. The electrical rating of this high-current SPST switch is 20 A, 250 VAC and 25 A, 30 VDC. The PVHC4 has options for a flat or high actuator featuring either a stainless steel or black anodized finish. The body finish can also be stainless steel or black anodized. The electrical life is an impressive 50,000 cycles, and the switch has an operating/storage temperature of -40°C to +85°C. With its functionality and overall dependability, this series is ideal for transportation, security devices, medical equipment, and the audio/visual market.
- 19 mm diameter panel cutout
- LED option
- Ring or power symbol illumination available
- Multiple function options
- IP67 rated
- SPST
- Audio/visual
- Security devices
- Industrial controls
- Kiosks
- Electrical housewares
- Medical equipment
PVHC4 Series Anti-Vandal Switch
| Billede | Manufacturer Part Number | Beskrivelse | Type | Kredsløb | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PVHC4F23SS | ANTI-VANDAL, 20A, SPST, CIRCULAR | Anti-hærværk | SPST | 275 - Immediate | $97.09 | Vis detaljer |
![]() | ![]() | PVHC4F2BSS334 | ANTI-VANDAL, 20A, SPST, CIRCULAR | Anti-hærværk, oplyst | SPST-NO | 24 - Immediate | $106.55 | Vis detaljer |
![]() | ![]() | PVHC4F23SS314 | ANTI-VANDAL, 20A, SPST, CIRCULAR | Anti-hærværk, oplyst | SPST | 47 - Immediate | $119.34 | Vis detaljer |
![]() | ![]() | PVHC4F23SS615 | ANTI-VANDAL, 20A, SPST, CIRCULAR | Anti-hærværk, oplyst | SPST | 48 - Immediate | $138.05 | Vis detaljer |
![]() | ![]() | PVHC4F23SS344 | ANTI-VANDAL, 20A, SPST, CIRCULAR | Anti-hærværk, oplyst | SPST | 0 - Immediate | $89.51 | Vis detaljer |