PV6 Series Anti-Vandal Switches
E-Switch PV6 series anti-vandal switches feature an IP65 rating, LED and RGB illumination, and solder lug or wire lead terminal options
E-Switch PV6 anti-vandal switches are sealed to an IP65 rating and feature a 16 mm diameter panel cutout. The switches have an SPST circuit, momentary function, and an electrical rating of 2 A at 48 VDC. Alternatively, the switches can be configured as a pilot indicator.
The PV6 can be non-illuminated or illuminated with a dot, ring, or ring/power symbol lens style (laser etched option). There are many LED color options to select from, including bicolor and RGB. The switch's body and actuator can feature a nickel, stainless steel, or black anodized finish.
Terminal options include solder lug or soldered wire leads (300 mm long) to streamline the assembly process. Common applications for the PV6 include security devices, medical equipment, electrical housewares, and industrial controls.
PV6 Series Anti-Vandal Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PV6H240SS-331 | SWITCH PUSH SPST-NO 2A 48V | 9 - Immediate | $95.99 | Vis detaljer |
![]() | ![]() | PV6F240SS | SWITCH PUSH SPST-NO 2A 48V | 202 - Immediate | $76.78 | Vis detaljer |
![]() | ![]() | PV6F240SS-331 | SWITCH PUSH SPST-NO 2A 48V | 2560 - Immediate | $91.04 | Vis detaljer |
![]() | ![]() | PV6F240SS-311 | SWITCH PUSH SPST-NO 2A 48V | 1476 - Immediate | $91.04 | Vis detaljer |
![]() | ![]() | PV6F240SS-341 | SWITCH PUSH SPST-NO 2A 48V | 1964 - Immediate | $91.04 | Vis detaljer |
![]() | ![]() | PV6H240SS-341 | SWITCH PUSH SPST-NO 2A 48V | 1878 - Immediate | $95.99 | Vis detaljer |
![]() | ![]() | PV6FW40SS3G1 | SWITCH PB SPST 2A 48V | 177 - Immediate | $107.40 | Vis detaljer |
![]() | ![]() | PV6F240SSG-341 | SWITCH PUSH SPST-NO 2A 48V | 163 - Immediate | $107.78 | Vis detaljer |
![]() | ![]() | PV6F240SSG-301 | SWITCH PUSH SPST-NO 2A 48V | 0 - Immediate | $107.78 | Vis detaljer |
![]() | ![]() | PV6F24011G-301 | SWITCH PUSHBUTTON SPST 2A 48V | 279 - Immediate | $109.56 | Vis detaljer |
![]() | ![]() | PV6F240NN-3R1 | SWITCH PUSHBUTTON SPST-NO 2A 48V | 0 - Immediate | $125.22 | Vis detaljer |
![]() | ![]() | PV6F240SS-3R1 | SWITCH PUSHBUTTON SPST-NO 2A 48V | 1999 - Immediate | $128.64 | Vis detaljer |
![]() | ![]() | PV6F240NN-311 | SWITCH PUSHBUTTON SPST 2A 48V | 479 - Immediate | $82.42 | Vis detaljer |
![]() | ![]() | PV6F240DD-311-R | SWITCH PUSH SPST-NO 2A 48V | 0 - Immediate | $90.03 | Vis detaljer |
![]() | ![]() | PV6HW40SS341 | SWITCH PB SPST 2A 48V | 177 - Immediate | $97.38 | Vis detaljer |
![]() | ![]() | PV6H240SS-311 | SWITCH PUSH SPST-NO 2A 48V | 33 - Immediate | $95.99 | Vis detaljer |
![]() | ![]() | PV6H24011G-321 | SWITCH PB SPST-NO 2A 48V | 206 - Immediate | $91.68 | Vis detaljer |
![]() | ![]() | PV6H24011G-301 | SWITCH PB SPST-NO 2A 48V | 0 - Immediate | $66.67 | Vis detaljer |
![]() | ![]() | PV6F24011-3L1 | SWITCH PB SPST-NO 2A 48V | 62 - Immediate | $93.20 | Vis detaljer |
![]() | ![]() | PV6F240NN-331 | SWITCH PUSHBUTTON SPST 2A 48V | 0 - Immediate | $72.53 | Vis detaljer |