PP1 Series Pushbutton Switches
E-Switch offers push-pull switches for a variety of commercial applications
E-Switch's PP1 series pushbutton offers an array of features. It is rated at 16 A with 1 HP, and provides the option of either a long or short body. It features high tolerance for activation as a detector switch or door interlock switch. Push and pull activation is offered as an option, useful for manual maintenance technicians.
This switch has multiple actuators available in different heights to provide the exact switch you need for your application.
The PP1 series pushbutton switch is an ideal product for the commercial appliance, gaming, HVAC, and security markets. It can be found in air conditioning units, slot machines, washers and dryers, and security panels, among other applications.
- Electrical rating (cULus):
- 16 A 125 VAC
- 12 A 250 VAC
- 1 HP 125/250 VAC
- Temperature: 0°C to +85°C
- Electrical life: 6,000 cycles (cULus)
- Contact resistance: 50 mΩ maximum
- Body: Polymide 6/6
- Actuator: Polymide 6/6
- Contacts: Silver alloy
- Terminals: Silver-plated brass
PP1 Series
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Spændingsklassifikation - AC | Tilgængeligt antal | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | PP1-EB7-1A2 | SWITCH SNAP ACTION SPDT 16A 125V | 16A (AC) | 125 V | 984 - Immediate | Vis detaljer |
![]() | ![]() | PP1-DT7-2B2 | SWITCH SNAP ACTION SPDT 16A 125V | 16A (AC) | 125 V | 1006 - Immediate | Vis detaljer |
![]() | ![]() | PP1-FB7-2D2 | SWITCH SNAP ACTION SPDT 16A 125V | 16A (AC) | 125 V | 1184 - Immediate | Vis detaljer |
![]() | ![]() | PP1-ET7-2B2 | SWITCH SNAP ACTION SPDT 16A 125V | 16A (AC) | 125 V | 3974 - Immediate | Vis detaljer |
![]() | ![]() | PP1-4B7-2D2 | SWITCH SNAP ACTION SPDT 16A 125V | 16A (AC) | 125 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | PP1-EB7-2A2 | SWITCH SNAP ACTION SPDT 16A 125V | 16A (AC) | 125 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | PP1-1B7-1A1 | SWITCH SNAP ACTION SPDT 16A 125V | 16A (AC) | 125 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | PP1-1T7-2B2 | SWITCH SNAP ACTION SPDT 16A 125V | 16A (AC) | 125 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | PP1-EB7-2D2 | SWITCH SNAP ACTION SPDT 16A 125V | 16A (AC) | 125 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | PP1-FB7-2B2 | SWITCH SNAP ACTION SPDT 16A 125V | 16A (AC) | 125 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | PP1-1B7-2A2 | SWITCHES | 16A (AC) | 125 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | PP1-FT7-2B2 | SWITCH SNAP ACTION SPDT 16A 125V | 16A (AC) | 125 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | PP1-DB7-1A1 | SWITCH SNAP ACTION SPDT 16A 125V | 16A (AC) | 125 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | PP1-EB7-1A1 | SWITCH SNAP ACTION SPDT 16A 125V | 16A (AC) | 125 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | PP1-DB7-2A2 | SWITCH SNAP ACTION SPDT 16A 125V | 16A (AC) | 125 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | PP1-DB7-2B2 | SWITCH SNAP ACTION SPDT 16A 125V | 16A (AC) | 125 V | 0 - Immediate | Vis detaljer |