400U Series Rocker Switches
E-Switch introduces the 400U series ultra-miniature rocker switch
E-Switch announces the 400U ultra-miniature rocker switch. This switch includes many features in its ultra-miniature package. Choose between a right angle, vertical, or vertical right angle through-hole termination with a double pole circuit. Actuator choices are rocker or lever. Actuator color options of black, red, or white are available. It has an epoxy seal and gold contacts. The applications for this switch include consumer electronics, medical devices, audio visual, instrumentation, and more.
*The 400U series rocker switch specifications are subject to change without notice.
| Features and Benefits | ||
|
|
400U Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 400UDP1L1BLKM2RE | SWITCH ROCKER DPDT 0.4VA 20V | 1339 - Immediate | $25.30 | Vis detaljer |
![]() | ![]() | 400UDP1R1BLKM2RE | SWITCH ROCKER DPDT 0.4VA 20V | 411 - Immediate | $25.30 | Vis detaljer |
![]() | ![]() | 400UDP1R1BLKM6RE | SWITCH ROCKER DPDT 0.4VA 20V | 1551 - Immediate | $26.44 | Vis detaljer |
![]() | ![]() | 400UDP1L1BLKM6RE | SWITCH ROCKER DPDT 0.4VA 20V | 267 - Immediate | $26.44 | Vis detaljer |
![]() | ![]() | 400UDP1R1BLKM7RE | SWITCH ROCKER DPDT 0.4VA 20V | 119 - Immediate | $26.44 | Vis detaljer |
![]() | ![]() | 400UDP1L1BLKM7RE | SWITCH ROCKER DPDT 0.4VA 20V | 0 - Immediate | $17.56 | Vis detaljer |