DSGW-090 Smart PoE Gateway with Dual SIM Card
Dusun's ceiling-mountable smart gateway features PoE and two SIM card slots
Dusun's DSGW-090 is a ceiling-mounted smart gateway supporting PoE (Power over Ethernet) and dual SIM cards. The design allows for easy deployment in various environments while maintaining an appealing aesthetic. It also offers redundant connectivity choices in an effort to reduce the impact of network failures.
The DSGW-090's programmable nature gives users the freedom to customize particular features to suit their requirements. It supports popular wireless communication protocols such as Zigbee®, Bluetooth®, and Wi-Fi, making it suitable for various applications in smart homes, offices, apartments, hospitals, and more. Users can leverage its capabilities to create a wide range of IoT (Internet of Things) solutions.
If users need technical assistance, an online forum is available for queries. Dusun’s FAE team can provide technical support to address any issues users may encounter during the implementation or usage of the gateway.
- CPU: MTK7628 (MIPS24KEc at 580 MHz)
- RAM: 128 MB
- Flash: 16 MB SPI Flash
- OS: Linux OpenWrt
- Card slots: one for TF card up to 128 GB, two for SIM cards (4G LTE Cat1)
- Protocols: Zigbee 3.0, Bluetooth 5.2, Wi-Fi 2.4 GHz
- Power supply: USB Type-C® (5 V/2 A) and PoE for power supply
- Interface: One WAN/LAN variable port 10/100 Mbps
- Smart apartments
- Office automation
- Smart home solutions
- Multifamily management
- BLE beacon gateways for asset and personnel management
DSGW-090 Smart PoE Gateway with Dual SIM Card
| Billede | Manufacturer Part Number | Beskrivelse | Funktion | Modulation eller protokol | Frekvens | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DSGW-090-2-EU | GATEWAY,BLE,WIFI,ZIGBEE,LTECAT1 | Gateway/router | Bluetooth v5.2, LTE, WCDMA, Zigbee® | 2,4GHz ~ 2,483GHz, 2,412GHz ~ 2,483GHz | 0 | $624.58 | Vis detaljer |