DSGW-030 Zigbee® Gateway
Dusun’s Zigbee gateway is suitable for entry-level smart home and office applications
Dusun's DSGW-030 is a small-size Zigbee Wi-Fi gateway device developed based on MediaTek’s MT7688 Wi-Fi platform. It incorporates Zigbee and Bluetooth® modules to connect a wide range of smart devices for interconnected communication.
DSGW-030 is a cost-effective smart IoT gateway. It is suitable for entry-level smart home, apartment, office, and retail shop applications. Measuring just 70 mm x 70 mm x 25 mm, it can fit in any place with ease.
DSGW-030 is also a programmable gateway. Running the OpenWrt operating system, it allows users to customize firmware at the bottom layer of hardware. By utilizing the C programming language, users can tailor the gateway's functionality to suit any unique requirement.
- CPU: MTK7688 (MIPS24KEc at 580 MHz)
- RAM: 64 MB (16 MB available for user development)
- Flash: 16 MB
- OS: Linux at OpenWrt
- Connectivity: Bluetooth 5.2, Zigbee 3.0; Wi-Fi 2.4 GHz
- Interfaces: one WAN/LAN variable port (10/100 Mbps); one micro USB (5 V/1 A) for power supply
- Supports MQTT
- Elderly health monitoring
- Energy monitoring and control
- Smart apartment lock management
- Smart office automation
- Remote patient monitoring
DSGW-030 Zigbee Gateway
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DSGW-030-1-CN | GATEWAY,WIFI2.4G,ZIGBEE,MQTT | 0 | $258.63 | Vis detaljer |
![]() | ![]() | DSGW-030-1-AU | GATEWAY,WIFI2.4G,ZIGBEE,MQTT | 3 - Immediate | $295.33 | Vis detaljer |
![]() | ![]() | DSGW-030-1-UK | GATEWAY,WIFI2.4G,ZIGBEE,MQTT | 0 | $258.63 | Vis detaljer |
![]() | ![]() | DSGW-030-4-EU | GATEWAY,BLE,WIFI2.4G,ZIGBEE,MQTT | 0 | $264.04 | Vis detaljer |
![]() | ![]() | DSGW-030-4-AU | GATEWAY,BLE,WIFI2.4G,ZIGBEE,MQTT | 0 | $277.30 | Vis detaljer |
![]() | ![]() | DSGW-030-4-UK | GATEWAY,BLE,WIFI2.4G,ZIGBEE,MQTT | 0 | $277.30 | Vis detaljer |
![]() | ![]() | DSGW-030-4-CN | GATEWAY,BLE,WIFI2.4G,ZIGBEE,MQTT | 0 | $288.06 | Vis detaljer |