Schottky Diodes in CSP and DFN Packages

Diodes CSP and DFN ultra-small packages for small form-factor IoT and mobile applications

Image of Diodes' Schottky Diodes in CSP and DFN PackagesDiodes announces a range of Schottky diodes in minuscule CSP and DFN packages. These small packages facilitate varied applications, such as blocking, electrical over-stress, and boost-strap diodes, in many battery-powered products, such as IoT wearables, smartphones, and virtual/augmented reality headsets. Many of these Schottky diodes in CSP and DFN packages are also qualified to AEC-Q101 standards and are supported by the PPAP process.

Features

  • Minuscule packages and robustness
    • These ultra-low profile and small footprint surface mountable packages enable compact form-factors of the adopting end systems. Freeing of bond-wires inside the CSP package and the support of PPAP ensure long-term reliability
  • Low forward voltage
    • With the maximum forward voltage (VF) as low as 0.35 V, these CSP/DFN packaged Schottky diodes enable very low conduction losses to be realized. This results in lower operating temperatures and excellent long-term reliability
  • Low leakage current
    • The low leakage current (IR) translates to low ambient temperature when the system is on standby mode. In battery-powered systems, the standby time is significantly extended
  • Wide range of reverse breakdown voltages and output currents
    • These devices offer a comprehensive range of reverse breakdown voltages (VBR_MIN = 20 V to 70 V) and output currents (IO_MAX = 70 mA to 2 A), meeting the expectation of many applications with demanding requirements
Applications
  • Industrial robotics
  • IoT (Internet of Things)
  • Infotainment/ADAS
  • Portable electronics
  • Mobile computing
  • Mobile communications
  • VR/AR headsets

Schottky Diodes in CSP and DFN Packages

BilledeManufacturer Part NumberBeskrivelseSpænding - Fremløb (Vf) (maks.) @ IfHastighedOmvendt gendannelsestid (trr)Tilgængeligt antal PrisVis detaljer
DIODE SCHOT 40V 200MA X1DFN10062BAS40LP-7DIODE SCHOT 40V 200MA X1DFN100621 V @ 40 mASvagt signal =< 200mA (Io), Enhver hastighed5 ns0 - Immediate$1.35Vis detaljer
DIODE SCHOTT 70V 70MA X1DFN10062BAS70LP-7BDIODE SCHOTT 70V 70MA X1DFN10062960 mV @ 15 mASvagt signal =< 200mA (Io), Enhver hastighed1.6 ns70788 - Immediate$1.09Vis detaljer
DIODE SCHOT 30V 200MA X1DFN10062BAT54LP-7DIODE SCHOT 30V 200MA X1DFN100621 V @ 100 mASvagt signal =< 200mA (Io), Enhver hastighed5 ns52175 - Immediate$2.31Vis detaljer
DIODE SCHOT 30V 200MA X2DFN10062BAT54LPS-7DIODE SCHOT 30V 200MA X2DFN10062650 mV @ 100 mASvagt signal =< 200mA (Io), Enhver hastighed5 ns44128 - Immediate$2.06Vis detaljer
DIODE SCHOT 30V 100MA X3DFN06032SDM02M30LP3-7BDIODE SCHOT 30V 100MA X3DFN06032450 mV @ 10 mASvagt signal =< 200mA (Io), Enhver hastighed1.6 ns102174 - Immediate$1.86Vis detaljer
Published: 2017-07-05