PI3USB30532 / PI3USB31532 USB 3.1 Gen1 / Gen2 Crossbar Switches

Diodes’ matrix crossbar switches are designed for USB 3.1 Gen1/Gen2 and DisplayPort (DP1.2/DP1.4) applications

Image of Diodes Inc. PI3USB30532 / PI3USB31532 USB 3.1 Gen1/Gen2 Crossbar SwitchesThe Diodes PI3USB30532 and PI3USB31532 are 6:4 differential channel bidirectional matrix crossbar switch solutions for switching USB 3.0 and/or DP1.2 (PIUSB30532) or USB 3.1 Gen1/Gen2 and/or DP1.2/DP1.4 (PI3USB31532) signals through USB 3.0 Type-C™ connectors. The PI3USB30532 multiplexes either one lane of USB 3.0, one lane of USB 3.0, and 2-channels of DP1.2 or 4-channels of DP1.2 to the USB Type-C connector. While the PI3USB31532 multiplexes either one lane of USB 3.1 Gen1/Gen2, one lane of USB 3.1 Gen1/Gen2, and 2-channels of DP1.2/1.4 or 4-channels of DP1.2/DP1.4 to the USB Type-C connector. In addition, AUX/HPD channels are also multiplexed to the Type-C connector. The PI3USB30532 and the PI3USB31532 offer excellent signal integrity for high-speed signals and low-power dissipation.

PI3USB30532 Features PI3USB31532 Features
  • Six differential channel to 2/4 differential channel matrix switch
  • Supports either pin control or I²C control to configure the mux
  • Low insertion loss of -1.2 dB, crosstalk of -38 dB at 5 Gbps
  • Handles crossover function at the Type-C connector for switching USB 3.1 Gen1, DP1.2, and AUX signals
  • Excellent signal integrity (-3 dB bandwidth of 6 GHz)
  • TQFN package (3 mm x 6 mm)
  • Six differential channel to 2/4 differential channel matrix switch
  • Supports either pin control or I²C control to configure the mux
  • Low insertion loss of -1.7 dB, crosstalk of -38 dB at 10 Gbps
  • Handles crossover function at the Type-C connector for switching USB 3.1 Gen2, DP1.4, and AUX signals
  • Excellent signal integrity (-3 dB bandwidth of 8.3 GHz)
  • TQFN package (3 mm x 6 mm)

PI3USB30532 / PI3USB31532 USB 3.1 Gen1/Gen2 Crossbar Switches

BilledeManufacturer Part NumberBeskrivelseAntal kanalerSpænding - Forsyning, Enkelt (V+)Tilgængeligt antal PrisVis detaljer
IC MUX/DEMUX USB 3.0 40TQFNPI3USB30532ZLEIC MUX/DEMUX USB 3.0 40TQFN13V – 3,6V0 - ImmediateSee Page for PricingVis detaljer
IC SWITCH USB 3.1 6:4 40TQFNPI3USB31532ZLEIC SWITCH USB 3.1 6:4 40TQFN53V – 3,6V0 - ImmediateSee Page for PricingVis detaljer
Published: 2017-05-11