DMTH4008LFDFWQ/DMTH6016LFDFWQ Automotive-Compliant MOSFETs
Diodes' MOSFETs offer industry-leading performance and are available in the tiny DFN2020 package
Diodes' 40 V DMTH4008LFDFWQ and 60 V DMTH6016LFDFWQ are automotive-compliant MOSFETs packaged in the tiny DFN2020 package with a maximum junction temperature of +175ºC. The devices feature industry-leading RDS(ON) and gate charge. These miniature MOSFETs occupy 10% of the PCB area of larger packages such as the SOT223. This small size enables greater power density in DC/DC converters, LED backlighting, ADAS, and other under-the-hood automotive applications.
The DMTH4008LFDFWQ dissipates 20% less power than comparable MOSFETs when it is used in a typical application such as a 12 V, 5 A buck converter. This significant improvement in efficiency provides automotive designers with greater flexibility and the freedom to increase power density in new or existing automotive applications. The DMTH4008LFDFWQ has a typical RDS(ON) of 11.5 mΩ (VGS = 10 V) and a gate-charge (QG) of 14.2 nC. The DMTH6016LFDFWQ has a typical RDS(ON) of 13.8 mΩ (VGS = 10 V) and a QG of 15.2 nC.
- Low figure of merit (RDS(ON) x QG) minimizes power losses and increases efficiency
- Max junction temperature of +175°C is ideal for high ambient temperature environments
- Low thermal resistance, junction to case (<10°C/W) enables high power density
- PCB footprint (4 mm x 4 mm) occupies 10% of the PCB area of larger packages such as SOT223
- Automotive-compliant:
- AECQ-101 qualified
- PPAP capable
- Manufactured in IATH 16949:2016 certified facilities
- Instrument clusters
- Infotainment
- Head-up displays
- Driver assistance systems
DMTH4008LFDFWQ/DMTH6016LFDFWQ Automotive-Compliant MOSFETs
| Billede | Manufacturer Part Number | Beskrivelse | Drivspænding (maks. Rds til, min. Rds til) | Rds on (maks.) @ Id, Vgs | Gate-ladning (Qg) (maks.) @ Vgs | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DMTH4008LFDFWQ-13 | MOSFET N-CH 40V 11.6A 6UDFN | 4,5V, 10V | 11,5mOhm @ 10A, 10V | 14.2 nC @ 10 V | 0 - Immediate | $6.34 | Vis detaljer |
![]() | ![]() | DMTH6016LFDFWQ-7R | MOSFET N-CH 60V 9.4A 6UDFN | 4,5V, 10V | 18mOhm @ 10A, 10V | 15.3 nC @ 10 V | 870 - Immediate | $9.26 | Vis detaljer |