AP7330 Low Dropout Regulator

Diodes AP7330 high PSRR, low noise LDO with enable function

Image of Diodes' AP7330 Low Dropout RegulatorDiodes' AP7330 is a low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process with a 300 mA output current. The AP7330 includes a voltage reference, error amplifier, current limit circuit, and an enable input to turn it on and off. With its low power consumption and line and load transient response, the AP7330 is well-suited for low-power handheld communication equipment. The AP7330 is packaged in SOT25 packages, allows for smallest footprint and dense PCB layout.

Features
  • Wide input voltage: 1.8 V to 5.5 V
    • Input voltage up to 5.5 V suitable for most consumer applications
  • Wide output voltage: 1.0 V to 4.5 V
    • Wide output voltage down to 1.0 V meets the need of lower system operating voltage
  • High PSRR 80 dB at 1 KHz
    • Offers stable output voltage to improve system stability
  • 1.0% output accuracy at room temperature
    • Offers accurate output voltage
  • Industry standard SOT25 package
    • Ease of use
  • Protection features
    • Overtemperature protection and short-circuit protection
Applications
  • Smartphones/tablets
  • RF supplies
  • Cameras
  • Portable videos
  • Portable media players
  • Wireless adapters
  • Wireless communication

AP7330 Low Dropout Regulators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC REG LIN POS ADJ 300MA SOT-25AP7330D-W5-7IC REG LIN POS ADJ 300MA SOT-255001 - Immediate$1.41Vis detaljer
IC REG LIN POS ADJ 300MA SOT-25AP7330-W5-7IC REG LIN POS ADJ 300MA SOT-2520288 - Immediate$1.41Vis detaljer
Published: 2018-04-09