AP53781 and AP53782 USB PD Dual-Role Power (DRP) Controllers
Diodes Inc. high-performance DRP controllers provide a versatile solution for USB PD equipment
The Diodes Inc. AP53781 and AP53782 are USB Type-C® power delivery (PD) EPR DRP controllers. These devices are embedded into equipment that use a USB Type-C socket as the power supply source. These products are compliant with USB PD specification Rev. 3.1 V1.8 and support EPR/AVS up to 28 V.
Both devices have built-in standard application firmware that automatically acts as a source role or sink role. They both have gate drivers for NMOS VBUS power switches. The AP53781 has a preloaded PDO (power data object) and RDO (request data object) menu for the source and sink roles, respectively, making it simpler to use. The AP53782 includes an I2C interface that provides greater flexibility for more sophisticated designs.
The sink role in the AP53781 RDO menu consists of eight different output voltages and eight different output currents. The PDO in the source menu has eight PDO power profiles. Both menus are set by external resistors. The AP53782, using an I2C interface and GPIO pins, communicates with a host MCU to determine a more flexible power profile for the sink or source roles, as well as other intelligent power-management functions.
The AP53781 is available in the small footprint W-QFN3030-16 (3 mm x 3 mm) package, and the AP53782 is available in the small footprint W-QFN4040-24 (4 mm x 4 mm) package. Both operate across the -40°C to +125°C junction temperature range.
- AP53781: preloaded power menu to support PDOs and RDOs in DRP devices to provide a simplified solution for DRP devices using only three resistors to set the RDO voltage/current and PDO power profile
- AP53782: built-in firmware and I2C register enable the host MCU of the system to specify the desired PDOs and RDOs; it automatically converts the requested voltage and current to find a match from the PD source devices or to play as a source PD controller to provide PDO capability
- Supports dead-battery mode, so when the system is unable to power these devices, they will act in a sink role to wait for an external USB Type-C device to wake them up
- 34 V tolerant CC pins withstand VBUS-to-CC shorts to enable robust system protection from accidental shorts to high-voltage VBUS
- Supports USB PD EPR up to 28 V to provide a higher voltage range solution for USB PD3.1 EPR applications
- Power banks
- Power tools
- Wireless speakers
- E-bikes
- Portable battery-powered devices
AP53781 and AP53782 USB PD Dual-Role Power (DRP) Controllers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AP53781DMZ16-13-FA01 | USB STD POWER RANGE W-QFN3030-16 | 2775 - Immediate 6000 - Factory Stock | $8.12 | Vis detaljer |
![]() | ![]() | AP53782DKZ-13-FA01 | USB STD POWER RANGE W-DFN3030-14 | 2748 - Immediate 3000 - Factory Stock | $8.37 | Vis detaljer |