AP22804, AP22811, and AP22814 Load Switches

The AP228xx single-channel power distribution load switches from Diodes are optimized for USB and hot swap applications

Image of Diode Inc's AP22804/11/14Diodes' AP22804, AP22811, and AP22814 are single-channel, current-limited, integrated high-side power switches optimized for universal serial bus (USB) and other hot-swap applications. The family of devices complies with USB standards and is available with both polarities of enable input. The devices have fast short-circuit response time for improved overall system robustness, and have an integrated output discharge function to ensure completely controlled discharging of the output voltage capacitor. They provide a complete protection solution for applications subject to heavy capacitive loads and the prospect of short circuit. They offer reverse current blocking, over current, over temperature, and short-circuit protection, as well as controlled rise time and under voltage lockout functionality. A 6 ms deglitch capability on the open-drain flag output prevents false over current reporting and does not require any external components. The AP22804, AP22811, and AP22814 are available in a standard green SOT25 and MSOP-8 packages with RoHS compliance.

Features
  • Input voltage range: 2.7 V to 5.5 V
  • 50 mΩ on-resistance
  • Built-in soft-start with 0.6 ms typical rise time
  • Fault report (FLG) with blanking time (6 ms typ.)
  • Protection
    • Over-current with auto recovery
    • Short-circuit with auto recovery
    • Over-temperature with auto recovery
  • Active low (B) or active high (A) enable
  • ESD protection: 2 kV HBM, 200 V MM
  • Output reverse current / voltage protection
  • Thermally efficient low-profile package
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony free. “green” device
  • UL recognized, File Number E322375
  • IEC60950-1 CB scheme certified
Applications
  • Integrated load switches in Ultrabook PCs
  • Power up/down sequencing in Ultrabook PCs
  • Notebooks
  • Netbooks
  • Set-top boxes
  • SSD (Solid State Drives)
  • Consumer electronics
  • Tablet PCs
  • Telecom systems

AP22804, AP22811, and AP22814

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC PWR SWITCH P-CHAN 1:1 SOT25AP22804AW5-7IC PWR SWITCH P-CHAN 1:1 SOT25140505 - Immediate$2.25Vis detaljer
IC PWR SWITCH P-CHAN 1:1 8MSOPAP22804BM8-13IC PWR SWITCH P-CHAN 1:1 8MSOP1458 - Immediate$2.96Vis detaljer
IC PWR SWITCH P-CHAN 1:1 SOT25AP22811AW5-7IC PWR SWITCH P-CHAN 1:1 SOT2562815 - Immediate$2.44Vis detaljer
IC PWR SWITCH P-CHAN 1:1 SOT25AP22814AW5-7IC PWR SWITCH P-CHAN 1:1 SOT25480 - Immediate$2.51Vis detaljer
IC PWR SWITCH P-CHAN 1:1 6UDFNAP22814ASN-7IC PWR SWITCH P-CHAN 1:1 6UDFN0 - Immediate$2.44Vis detaljer
Published: 2017-03-07