Voltage Regulator Module (VRM)

Digilent's VRM features Texas Instruments' TPS54620 switching regulator

Image of Digilent's Voltage Regulator ModuleThe Digilent VRM is a battery-friendly, switching voltage regulator capable of providing 6 A of current at 5 V or 3.3 V. The VRM uses a Texas Instruments TPS54620 switching regulator. The TPS54620 is a full featured 17 V, 6 A, synchronous, step-down converter which is optimized for small designs through high efficiency. It is ideal for use in mechatronics or robotics applications to efficiently regulate battery voltage or in any application where a clean step down is required. The input voltage can be stepped down from sources as high as 15 V. Capable of providing 6 A of power at multiple voltage levels, the VRM can provide power to multiple 5 V servos, 12 V motors, and a system board allowing a robotics application a simple one battery power system.

Features
  • Texas Instruments TPS54620 switching regulator
  • 6 A synchronous step down switcher
  • Selectable 5 V or 3.3 V output voltage
  • Input voltage range of 5 V to 15 V
  • 479 kHz internal switching frequency
  • Switching synchronization to an external clock
  • Screw terminals and pin headers for power input/output
Applications
  • Load regulation
  • Robotics
  • Mechatronics

Voltage Regulator Module

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR TPS54620210-156EVAL BOARD FOR TPS546200 - Immediate$95.04Vis detaljer

Associated Parts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
BOARD PMODHB5 2A H-BRIDGE MODULE410-106BOARD PMODHB5 2A H-BRIDGE MODULE0 - Immediate$101.38Vis detaljer
PMODSMC STEPPER MOTOR DRIVER410-267PMODSMC STEPPER MOTOR DRIVER0 - Immediate$114.06Vis detaljer

TI Associated Parts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC REG BUCK ADJ 6A 14VQFNTPS54620RHLRIC REG BUCK ADJ 6A 14VQFN79 - Immediate$37.28Vis detaljer
IC REG BUCK ADJ 6A 14VQFNTPS54620RGYRIC REG BUCK ADJ 6A 14VQFN10575 - Immediate$37.28Vis detaljer
IC REG BUCK ADJ 6A 14VQFNTPS54620RGYTIC REG BUCK ADJ 6A 14VQFN434 - Immediate$44.00Vis detaljer
IC REG BUCK ADJ 6A 14VQFNTPS54620RHLTIC REG BUCK ADJ 6A 14VQFN4041 - Immediate$44.00Vis detaljer
Published: 2017-11-28