Pmod™ TPH2: 12-pin Test Point Header

Digilent's Pmod TPH2 12-pin headers to test the GPIO signals passing through each of the pins

Image of Digilent's Pmod TPH2: 12-pin Test Point Header Digilent's Pmod TPH2 offers 12 external pin headers so that users can easily test the GPIO signals passing through each of the pins. It offers 12 isolated pass through connectors.

Features
  • 12 external test point headers
  • Easily access and test signals passing through
  • Small PCB size for flexible designs 1.3" x 0.8" (3.3 cm x 2.0 cm)

Pmod TPH2

BilledeManufacturer Part NumberBeskrivelseTypeFunktionTilgængeligt antal PrisVis detaljer
PMODTPH2 12PIN TEST POINT HEADER410-135PMODTPH2 12PIN TEST POINT HEADERTilslutningBreakout board273 - Immediate$32.09Vis detaljer
Published: 2017-08-21