Pmod™ RTCC: Real-Time Clock/Calendar

Digilent's real-time clock/calendar with nonvolatile memory and advanced features

Image of Digilent's Pmod RTCC: Real-time Clock/Calendar Digilent's Pmod RTCC is a real-time clock/calendar powered by the Microchip MCP79410. Through the I2C interface, users may configure up to two alarms that can be triggered at a wide variety of possible times. This provides accurate time-keeping and alarm configuration for any long-term (or short-term) project. As the Pmod RTCC operates as a real-time clock, a calendar, and an alarm, users may have it simply act as analog clock by having it output a 1 Hz square wave. Alternatively, the module could be configured to chime every hour or to let someone know when it is their birthday.

Features
  • Microchip MCP79410 real-time clock/calendar with lithium coin cell back-up
  • Multi-function pin output that can generate a square wave
  • Two available alarms
  • 128 bytes EEPROM

Pmod RTCC

BilledeManufacturer Part NumberBeskrivelseTypeUdnyttet IC/delBemærkningTilgængeligt antal PrisVis detaljer
PMODRTCC REAL TIME CLOCK410-218PMODRTCC REAL TIME CLOCKClock-timingMCP79410-122 - Immediate$96.39Vis detaljer

Associated Parts

BilledeManufacturer Part NumberBeskrivelseLeverandørs enhedspakningTilgængeligt antal PrisVis detaljer
IC RTC CLK/CALENDAR I2C 8TDFNMCP79410T-I/MNYIC RTC CLK/CALENDAR I2C 8TDFN8-TDFN (2x3)11001 - Immediate$7.27Vis detaljer
IC RTC CLK/CALENDAR I2C 8SOICMCP79410-I/SNIC RTC CLK/CALENDAR I2C 8SOIC8-SOIC8427 - Immediate$6.69Vis detaljer
IC RTC CLK/CALENDAR I2C 8TSSOPMCP79410-I/STIC RTC CLK/CALENDAR I2C 8TSSOP8-TSSOP3649 - Immediate$6.94Vis detaljer
IC RTC CLK/CALENDAR I2C 8SOICMCP79410T-I/SNIC RTC CLK/CALENDAR I2C 8SOIC8-SOIC24920 - Immediate$6.69Vis detaljer
IC RTC CLK/CALENDAR I2C 8MSOPMCP79410-I/MSIC RTC CLK/CALENDAR I2C 8MSOP8-MSOP2443 - Immediate$6.94Vis detaljer
Published: 2017-08-21