Pmod RF2™: IEEE 802.15 RF Transceiver
Digilent's ideal solution for wireless sensor networks, home automation, building automation, and consumer applications
Digilent's Pmod RF2 adds RF communication through the Microchip MRF24J40 IEEE 802.15.4™ 2.4 GHz RF transceiver module. By communicating with the device through SPI, users can transmit data at speeds up to 625 kbps through the ZigBee®, MiWi™, and MiWi P2P.
- Microchip MRF24J40 IEEE 802.15-compliant RF transceiver
- Supports ZigBee, MiWi, and MiWi P2P wireless networking protocols
- ISM band 2.405-2.48 GHz operation
- Integrated 20 MHz and 32.768 oscillator circuitry
- 12-pin Pmod connector with SPI
- Follows Digilent Pmod Interface Specification Type 1.1
- Wireless sensor network
- Home automation
- Building automation
- Consumer application
RF Transceiver
| Billede | Manufacturer Part Number | Beskrivelse | Type | Funktion | Udnyttet IC/del | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-201 | BOARD PMODRF2 FOR MRF24J40 | Trådløs (RF/RFID) | Transceiver | MRF24J40 | 0 - Immediate | $88.70 | Vis detaljer |
Associated Parts
| Billede | Manufacturer Part Number | Beskrivelse | Protokol | Modulation | Frekvens | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MRF24J40-I/ML | IC RF TXRX+MCU 802.15.4 40QFN | Zigbee®, MiWi® | O-QPSK | 2,4GHz | 975 - Immediate | $26.88 | Vis detaljer |