Digi XBee® SX RF Modules
Digi offers its XBee SX modules featuring best-in-class range and power consumption for mission-critical wireless products
Digi's XBee SX 1 W, 900 MHz RF modules are the "muscle modules" of the XBee ecosystem, providing a combination of reliability and redundancy for OEMs building low-power, mission-critical wireless devices. They utilize the DigiMesh® networking protocol, featuring redundant mesh network operation and support for low-power sleeping nodes. With RF line-of-sight ranges up to 65 miles and strong interference blocking, these modules are ideal for applications requiring the combination of range and data reliability.
The XBee SX modules can be configured easily using Digi’s free XCTU software or via Digi’s simplified AT or API command sets. They are pre-certified for use in multiple countries and include integrated antennas, removing the burden of RF development/support costs and enabling fast time to market for OEM designs. The modules provide secure, reliable delivery of critical data between devices with 256-bit AES encryption, and the small XBee surface-mount form factor saves valuable board space.
- DigiMesh networking topology for redundancy and reliability
- Adjustable output power up to 1 W achieves 65 mile range with high gain antenna
- 256-bit AES encryption for secure data communications
- XBee SMT form factor saves valuable PCB space
- Fully certified for use in unlicensed 900 MHz band
XBee SX RF Modules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XB9X-DMRS-001 | RF TXRX MOD ISM<1GHZU.FL SMD | 93 - Immediate | $309.09 | Vis detaljer |
![]() | ![]() | XB9X-DMUS-001 | RF TXRX MOD ISM<1GHZU.FL SMD | 2365 - Immediate | $309.09 | Vis detaljer |
![]() | ![]() | XBP9X-DMRS-001 | RF TXRX MOD ISM<1GHZRF PAD SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XBP9X-DMUS-001 | RF TXRX MOD ISM<1GHZU.FL SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XB9X-DMRS-021 | RF TXRX MOD ISM<1GHZSMD | 0 - Immediate | $309.09 | Vis detaljer |
![]() | ![]() | XB9X-DMUS-021 | RF TXRX MOD ISM<1GHZSMD | 0 - Immediate | $309.09 | Vis detaljer |
![]() | ![]() | XBP9X-DMRS-021 | RF TXRX MOD ISM<1GHZSMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XBP9X-DMUS-021 | RF TXRX MOD ISM<1GHZU.FL SMD | 196 - Immediate | $723.95 | Vis detaljer |
![]() | ![]() | XB9X-DMRS-011 | RF TXRX MOD ISM<1GHZ CAST SMD | 0 - Immediate | $309.09 | Vis detaljer |
![]() | ![]() | XB9X-DMUS-011 | RF TXRX MOD ISM<1GHZU.FL SMD | 37 - Immediate | $309.09 | Vis detaljer |
![]() | ![]() | XBP9X-DMRS-011 | RF TXRX MOD ISM<1GHZU.FL SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XBP9X-DMUS-011 | RF TXRX MOD ISM<1GHZU.FL SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
XBee SX RF Development Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XK9X-DMS-0 | XBEE SX 900MHZ RF MODULE DEV KIT | 79 - Immediate | $1,279.57 | Vis detaljer |