XBee® SX RF Modems

Digi offers its XM-X9-3P-U and XM-X9-5P-U XBEE SX RF modems with rugged metal enclosures for industrial applications

Image of Digi's Xbee® SX RF ModemsDigi’s SX RF modems are 1 W, 900 MHz modems in rugged metal enclosures for mission critical applications. Interfaces include RS-232, RS-485, USB, Analog I/O and Digital I/O. The XM-X9-3P-U uses RS/232/485 interface whereas the XM-X9-5P-U uses Analog I/O, and Digital I/O interfaces. These modems use DigiMesh® networking topology for redundancy and reliability, and can operate in single point to multipoint mode. There is a 65 mile line-of-sight range and they are ideal for reliable, redundant wireless cable replacement over range. The SX modems can be configured with the free XCTU software.

Features
  • Indoor/urban range: up to 18 km (11 miles)
  • Outdoor/RF line-of-sight range: up to 105 km (65 miles)
  • Frequency: ISM 902 MHz to 928 MHz
  • 256-bit AES encryption
  • Connector: RPSMA
  • Voltage supply: 7 VDC to 30 VDC
  • Receive current: 20 mA
  • Transmit current: 300 mA
  • Temperature operating range: -40°C to +85°C
Applications
  • Retail connectivity
  • Signage
  • Industrial
  • Commercial

Xbee® SX RF Modems

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
XBEE SX MODEM, RS232/485, NORTHXM-X9-3P-UXBEE SX MODEM, RS232/485, NORTH0 - Immediate$1,802.79Vis detaljer
XBEE SX MODEM, AIO/DIO, NORTH AMXM-X9-5P-UXBEE SX MODEM, AIO/DIO, NORTH AM0 - ImmediateSee Page for PricingVis detaljer
Published: 2017-04-27