Digi Medical Solutions | 
            |||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 
                     Create your own mission critical Medical Network with Digi International's cellular gateways, routers, and connectivity products. Digi has USB-to-serial and Ethernet products as well as Digi Connect® Sensor+, Transport® product families. With multiple cellular versions available from 900 MHz, HSPA+ Global, Verizon, AT&T, and T-Mobile these products can provide global cellular coverage. These gateways can be managed with Digi’s Remote Manager® and Device Cloud for up-to-the-moment monitoring and updates. Digi is the solution for global connectivity for today’s Medical Internet of Things (IoT). 
 Information Integration 
              Edgeport USB-to-serial converters are designed mission-critical enterprise applications and is available in multiple configurations for maximum flexibility and scalability. A box alternative to PCI cards, Edgeport connects serial devices to a PC or server's USB port. Simply plug in the Edgeport and in minutes gain up to 16 serial ports for maximum connectivity. Computers, Office - Components, Accessories Networking Solutions Operational Monitoring 
                Operational Monitoring Product Highlights: 
               | 
      |||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]()  | 
                  602-2009-ND | RF Gateway 850MHz, 900MHz, 1.8GHz, 1.9GHz GSM | 
                     
                   | 
                  
                     
                   | 
                
![]()  | 
                  602-2010-ND | RF Gateway 850MHz, 900MHz, 1.8GHz, 1.9GHz GSM | 
                     
                   | 
                  
                     
                   | 
                
![]()  | 
                  602-2011-ND | RF Gateway 850MHz, 900MHz, 1.8GHz, 1.9GHz GSM | 
                     
                   | 
                  
                     
                   | 
                
![]()  | 
                  CSENSE-A210-N-ND | Connect Sensor+, Verizon LTE | 
                     
                   | 
                  
                     
                   | 
                
![]()  | 
                  CSENSE-A310-N-ND | Connect Sensor+, AT&T and T-Mobile LTE | 
                     
                   | 
                  
                     
                   | 
                
![]()  | 
                  CSENSE-A710-N-ND | Connect Sensor+, Global 3G/2G | 
                     
                   | 
                  
                     
                   | 
                
Accessories
![]()  | 
                  602-1946-ND | Digi Connect Sensor Wall Mount Kit | 
                     
                   | 
                  
                     
                   | 
                
![]()  | 
                  76000912-ND | Digi Connect Tank Battery | 
                     
                   | 
                  
                     
                   | 
                
On-the-Move Connectivity
              The Digi TransPort WR44 is a multifunction cellular router with the flexibility to feature integrated Wi-Fi (802.11 b/g/n; a/n) access point, USB, serial, 4-port Ethernet switch, with an optional serial expansion card.
Networking Solutions
Stand-Alone Networking
                Stand-Alone Networking Product Highlight: 
                Digi TransPort® LR54 LTE Advanced and Wi-Fi Routers
              Digi TransPort LR54 is a high-speed networking platform designed for cellular-networked applications. The LR54 is a LTE-Advanced Category 6 (CAT6) modem with speeds up to 300 Mbps. This platform also features a 4-port Gigabit Ethernet switch and serial port for console access. The Wi-Fi variant contains dual-band, dual-concurrent 5 GHz and 2.4 GHz radios for IoT applications.
![]()  | 
                  602-1970-ND | Digi Transport LR54 | ![]()  | 
                  |
![]()  | 
                  602-1971-ND | Digi Transport LR54 | ![]()  |