ConnectCore® for i.MX6UL Starter and Development Kits

Digi’s ConnectCore for i.MX6UL kits feature an ARM® Cortex®-A7 core system-on-module (SOM)

Image of Digi's i.MX6UL Starter Kit Dig's ConnectCore for i.MX6UL starter and development kits provide a universal and powerful platform for the users smart-connected devices. It delivers an extremely compact and flexible development and rapid prototyping kit for the ConnectCore for i.MX6UL system-on-module (SOM), which is suited for use in a wide range of connected applications.

Built on the NXP i.MX6UL system-on-module (SOM), the application processor is an ARM Cortex-A7 core. Both kits have an industrial operating temperature range of -40°C to +85°C.

The starter kit has a compact 87 mm x 63 mm board, whereas the development kit comes in a 100 mm x 72 mm board. Both kits come with 246 MB of both SLC NAND and DDR memory, a single channel 10/100 Ethernet, 802.11a/b/g/n/ac, Bluetooth 4.2, PCB antenna, micro USB and accessories. The start kit also comes with Grove connectors, JTAG, SWM PWM, GPIO, SPI, I²C, UART, and microSD. The development kit comes with NFC, XBee® wireless, display, camera and audio connectors.

ConnectCore Family SOMs (See i.MX6UL tab)

Features
  • Compact form-factor of 87 x 63 mm, and 100 x 72 mm
  • NXP i.MX6UL with 256 MB NAND Flash and 256 MB DDR3
  • Single-band, pre-certified, 802.11ac Wi-Fi connectivity
  • Bluetooth 4.2 with Bluetooth low energy support
  • 10/100 Mbit Ethernet networking
  • Power option via USB connector
  • Industrial operating temperature range of -40°C to +85°C
  • Complete Yocto Project Linux BSP with source code
Applications
  • Transportation
  • Energy
  • Medical and healthcare
  • Building automation
  • Utility
  • Agriculture
  • Industrial
  • Oil and gas
  • Internet of Things (IoT)
  • Electronic point-of-sale (ePOS) terminals
  • Scanners, 2D, and barcodes
Kit
  • ConnectCore by NXP for i.MX6UL
  • Micro-USB Y-cable
  • Starter board with Bluetooth 4.2 and Ethernet 802.11a/b/g/n/ac

Starter Kits

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONNECTCORE CC6UL DEV KITCC-WMX6UL-STARTCONNECTCORE CC6UL DEV KIT0 - ImmediateSee Page for PricingVis detaljer
CONNECTCORE I.MX6UL DEV KITCC-WMX6UL-KITCONNECTCORE I.MX6UL DEV KIT38 - Immediate$1,661.08Vis detaljer

SOM

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RF TXRX MOD BLUETOOTH WIFI SMDCC-WMX-JN58-NERF TXRX MOD BLUETOOTH WIFI SMD4589 - Immediate$705.77Vis detaljer
Published: 2016-09-15