EX15-CM18 Routers

Digi's cellular extender has certifications for AT&T and Verizon Wireless

Image of Digi International EX15-CM18 RouterDigi's Digi® EX15 LTE cellular extender serves as an ideal solution for either primary or failover connectivity within an enterprise infrastructure. The EX15 is available in variants with or without Wi-Fi® and can be purchased with a broad range of Digi CORE® cellular modems, now including a carrier-certified, LTE Cat 18 model with dual SIM slots for protection against downtime through automatic switching to a secondary cellular provider if necessary. The Digi EX15 also incorporates a serial RS-232 port for out-of-band management capabilities with Digi and non-Digi hardware via command-line instructions (CLI) in a terminal console within both the EX15 software interface and Digi Remote Manager terminal console.

Couple the Digi EX15 with a dedicated wireline ISP connection to provide wired WAN plus dual cellular WAN connectivity, ensuring maximum uptime for high-speed business connectivity for connected devices demanding reliable communications.

Features

  • Category 18 cellular performance
  • Cellular certifications for AT&T and Verizon Wireless
  • Passive power-over-Ethernet (PoE) for placement where cell signal is optimal
  • 2 x 10/100/1000 Ethernet ports (auto-sensing)
    • 1 WAN plus 1 LAN (configurable)
    • 2 LAN (configurable)
  • 1 x RS-232 serial port for out-of-band management
  • Includes accessories and remote mounting kit

Digi® EX15 Routers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EX15 LTE CELLULAR ROUTERASB-EX15-XC18-GLBEX15 LTE CELLULAR ROUTER0 - Immediate$5,826.46Vis detaljer
EX15 LTE CELLULAR ROUTER WIFIASB-EX15-WC18-GLBEX15 LTE CELLULAR ROUTER WIFI2 - Immediate$6,206.86Vis detaljer

Associated Parts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DIGI EX15 - 2 PORT GIGE; RF-45 RASB-EX15-XX11-OUSDIGI EX15 - 2 PORT GIGE; RF-45 R16 - Immediate$3,797.66Vis detaljer
RF ETHERNET RJ-45/RS-232 802.11ASB-EX15-WX06-OUSRF ETHERNET RJ-45/RS-232 802.110 - ImmediateSee Page for PricingVis detaljer
RF ETHERNET RJ45/RS232 HSPA+/LTEASB-EX15-XX06-OUSRF ETHERNET RJ45/RS232 HSPA+/LTE0 - ImmediateSee Page for PricingVis detaljer
RF ETHERNET RJ-45/RS-232 802.11ASB-EX15-WX06-GLBRF ETHERNET RJ-45/RS-232 802.110 - Immediate$3,797.66Vis detaljer
RF ETHERNET RJ45/RS232 HSPA+/LTEASB-EX15-XX06-GLBRF ETHERNET RJ45/RS232 HSPA+/LTE40 - Immediate$3,732.61Vis detaljer
Published: 2021-02-03