Digi XBIB-C Development Boards
Digi's XBIB-C development boards simplify development and enable rapid creation of proof of concept
Evaluating a vendor’s wireless products can be a time-consuming process. The XBIB-C development board from Digi simplifies development and enables rapid creation of proof of concept. As a result, users can reduce the time and resources they spend evaluating, debugging, and testing to verify a vendor’s product. The latest Digi development board features multiple components that make for seamless evaluation of the capabilities of an XBee®. Digi's XBIB-C development board provides the ability to communicate with an XBee3® or XBee3 cellular module directly through USB Direct. In addition, the XBIB-C development board features current monitoring pins that make it simple to perform current consumption monitoring. Users can then assess the battery life longevity of their XBee modules.
GPS Daughter Board MicroPython Example Code: https://github.com/digidotcom/xbee-micropython
- UART, SPI, I2C
- API or AT commands, local or over-the-air (OTA)
- ISM 2.4 GHz
- Micro, through-hole, surface mount
- DSSS (direct sequence spread spectrum)
- (4) 10-bit ADC inputs
- -40ºC to +85ºC operating temperature
XBIB-C Development Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XBIB-CU-TH | DIGI DEVELOPMENT BOARD - XBEE3, | 122 - Immediate | $502.83 | Vis detaljer |
![]() | ![]() | XBIB-C-MMT | DIGI DEVELOPMENT BOARD - XBEE3, | 4 - Immediate | $502.83 | Vis detaljer |
![]() | ![]() | XBIB-C-SMT | DIGI DEVELOPMENT BOARD - XBEE3, | 98 - Immediate | $502.83 | Vis detaljer |
![]() | ![]() | XBIB-C-GPS | DIGI XBEE GPS DAUGHTER BOARD | 102 - Immediate | $395.11 | Vis detaljer |
Related Parts
| Billede | Manufacturer Part Number | Beskrivelse | Følsomhed | Antennetype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XB3-24Z8UM-J | RF TXRX MODULE 802.15.4U.FL SMD | -103dBm | Antenne ikke inkluderet, U.FL | 5163 - Immediate | $120.40 | Vis detaljer |
![]() | ![]() | XB3-24Z8CM | RF TXRX MOD 802.15.4 CHIP SMD | -103dBm | Integreret, Chip | 1564 - Immediate | $141.95 | Vis detaljer |
![]() | ![]() | XB3-24Z8PT | RF TXRX MOD 802.15.4 TRC ANT TH | -103dBm | Integreret, Spor | 4662 - Immediate | $242.51 | Vis detaljer |
![]() | ![]() | XB3-C-A1-UT-001 | RF TXRX MOD CELL CHIP + U.FL TH | -102dBm | Integreret, Chip + U.FL | 0 - Immediate | $627.66 | Vis detaljer |
![]() | ![]() | XB3-24ACM | RF TXRX MOD 802.15.4 CHIP SMD | -103dBm | Integreret, Chip | 3093 - Immediate | $141.95 | Vis detaljer |
Related Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XBIB-C-GPS | DIGI XBEE GPS DAUGHTER BOARD | 102 - Immediate | $395.11 | Vis detaljer |