ConnectCore® MP157 Development Kit and Modules

Digi's ConnectCore products enable connected devices with a compact, wireless, secure system-on-module (SoM)

Image of Digi's ConnectCore® MP157 Development Kit and ModulesDigi's ConnectCore® MP157 is a secure, compact, and wireless SoM designed on the STMicroelectronics STM32MP157C MPU. The integrated 802.11ac Wi-Fi and Bluetooth® 5 supply flexible connectivity. Human-machine interface development is simplified with the integrated 3D graphics processing unit (GPU) and display interface options. Digi SMTplus® form factor (29 mm x 29 mm) is tiny and reliable while maintaining standard industrial ratings. The ConnectCore MP157 is ideal for creating rugged handheld devices.

The powerful Digi embedded Yocto operating system and development environment plus the complete Linux board support package (BSP) make the ConnectCore MP157 module the cornerstone of a complete ecosystem of hardware, software, and solutions needed to quickly and successfully develop connected products.

Features
  • Scalable, industrial-grade, STM32MP15 SoM platform
  • Digi SMTplus form factor (29 mm x 29 mm) for ultimate reliability
  • Pre-certified dual-band Wi-Fi 5 (802.11ac) and Bluetooth 5.0
  • 3D GPU with rich display and camera capabilities
  • Power management with hardware and software support
  • High level of pin-compatibility with Digi ConnectCore 6UL SoMs
  • Seamless cellular modem and Digi XBee® integration
  • Digi Embedded Yocto Linux support
  • Digi ConnectCore security services to maintain device security throughout the entire lifecycle of the product
  • Digi ConnectCore cloud services remote monitoring, device management, and IoT application enablement
  • Built-in Digi TrustFence device security, identity, and privacy
  • Turnkey development services available from Digi WDS
Applications
  • Medical/healthcare
  • Transportation
  • Smart cities
  • Smart energy
  • Industrial markets

ConnectCore® MP157 Modules

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
STM32MP157DUAL GPU 512M SLC NANDCC-WST-DW69-NMSTM32MP157DUAL GPU 512M SLC NAND102 - Immediate$605.15Vis detaljer
STM32MP157DUAL GPU 512M SLC NANDCC-ST-DW69-ZMSTM32MP157DUAL GPU 512M SLC NAND75 - Immediate$532.81Vis detaljer

ConnectCore® MP157 Development Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONNECTCORE MP157 DEVELOPMENTKITCC-WMP157-KITCONNECTCORE MP157 DEVELOPMENTKIT15 - Immediate$627.66Vis detaljer
Published: 2023-01-24