A24-HA/DC-ANT-24 2.4 GHz Whip Antennas for Personal Area Networks
Digi's ISM antennas for industrial, retail, and commercial radios
Digi’s ISM 2.4 GHz whip type antennas for industrial, retail, and commercial radios applications. These antennas support Wi-Fi, Bluetooth®, ZigBee®, and IEEE 802.15.4 for personal area networks. They come with a variety of termination options, including RP-SMA male, RP-SMA female, U.FL, U.FL female, and MMCX male. They can be mounted via connector, panel, or magnetic base. With a maximum power from 1 W, 2 W, and 10 W options and gains of 1.8 dBi to 5 dBi, there is the right antenna for almost any application.
- Antenna type: flat patch, whip (tilt, straight)
- Frequency: 2.4 GHz, 5 GHz, and 5.4 GHz
- Termination: RP-SMA male, RP-SMA female, U.FL, U.FL female, and MMCX male
- Mounting type: connector, magnetic, and panel
- Radio: industrial, retail, and commercial
- Wi-Fi
- Bluetooth
- Zigbee
- IEEE 802.15.4
Whip Antennas for Personal Area Networks
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens (center/bånd) | Frekvensområde | Antal bånd | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DC-ANT-24DP | RF ANT 2.4GHZ WHIP TILT RP-SMA | 2,4GHz | 2,4GHz – 2,5GHz | 1 | 86 - Immediate | $84.39 | Vis detaljer |
![]() | ![]() | DC-ANT-24DT | RF ANT 2.4GHZ WHP STR MAGNET 1PC | 2,4GHz | 2,4GHz – 2,5GHz | 1 | 1441 - Immediate | $245.48 | Vis detaljer |
![]() | ![]() | A24-HABUF-P5I | RF ANT 2.4GHZ WHIP STR U.FL FEM | 2,4GHz | 2,4GHz – 2,5GHz | 1 | 3089 - Immediate | $39.56 | Vis detaljer |
![]() | ![]() | A24-HASM-450 | RF ANT 2.4GHZ WHIP TILT RP-SMA | 2,4GHz | - | 1 | 7037 - Immediate | $41.72 | Vis detaljer |
![]() | ![]() | A24-HASM-525 | RF ANT 2.4GHZ WHP TILT RP-SMA 6" | 2,4GHz | - | 1 | 233 - Immediate | $179.61 | Vis detaljer |
![]() | A24-HBMM-P6I | RF ANT 2.4GHZ WHIP TILT MMCX 6" | 2,4GHz | - | 1 | 0 - Immediate | $221.24 | Vis detaljer | |
![]() | ![]() | DG-ANT-50DP-AG-B | RF ANT 2.4GHZ/5GHZ WHIP TILT | 2,4GHz, 5GHz | - | 2 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DG-ANT-50DP-AG | RF ANT 2.4GHZ/5GHZ WHIP TILT | 2,4GHz, 5GHz | - | 2 | 2 - Immediate | $314.53 | Vis detaljer |