6310-DX Dual Sim LTE Routers
Digi’s routers install in minutes where reception is the strongest
Digi's 6310-DX is an LTE Router family that provides a reliable and scalable business continuity failover solution. These routers come with upgradeable CORE Plug-In LTE modems featuring dual SIM cards and Carrier Smart Select™ to automatically switch between carriers. With CORE Plug-In LTE modems, users can upgrade at any time and change to LTE-advanced, standard LTE, or LTE with EV-DO fallback without replacing the router.
The 6310-DX is a secure 4G/LTE business router with the CORE plug-in modem that can be used as a primary 4G/LTE data connection or as a backup network solution to streamline business continuity. By adding this router to a network, any Ethernet device can utilize fast and convenient cellular data. The 6310-DX can be located or mounted where the cellular reception is the strongest.
Install in minutes where the cellular reception is strongest with the optional remote mounting kit. The kit includes a site survey battery pack, passive Power over Ethernet (PoE) adapter, and mounting supplies to increase placement flexibility and help locate the area where the signal is strongest. The 6310-DX LTE router can also operate in IP passthrough or in full router mode to meet specific networking needs.
Additional Resources
- New Concepts in Cellular Routers, Part 1 - Upgradeable Modems
- "The Sky is Falling" - The end of 2G/3G networks as we know them
- LTE Advanced, Standard LTE, and LTE with EV-DO fallback
- Compact, affordable, and upgradeable LTE router
- Upgradable modem module
- Dual SIM support with CORE plug-in LTE modems
- Multiple carrier support
- Auto-switch between different carriers with Carrier Smart Select
- WAN load balancing
- WAN failover
- Port-based VLANs
- 2 Ethernet Port 10/100 Base-T (RJ-45)
- Dynamic port configuration
- IP passthrough or router mode
- Optional remote mounting kit
- Cellular certifications: PTCRB, Verizon, AT&T, Sprint, T-Mobile
- Certifications: FCF Part 15, Subpart B, Class A; CE, RCM; CAN ICES-3(B)/NMB-3(B)
- Indoor
- Commercial
- Retail
- Industrial
6310-DX Dual Sim LTE Routers
| Billede | Manufacturer Part Number | Beskrivelse | Modulation eller protokol | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ASB-6310-DX03-OUS | ACCELERATED 6310-DX03 LTE ROUTER | LTE | 0 - Immediate | $2,372.68 | Vis detaljer |
![]() | ![]() | ASB-6310-DX04-OUS | ACCELERATED 6310-DX04 LTE ROUTER | LTE | 10 - Immediate | $2,308.37 | Vis detaljer |
![]() | ![]() | ASB-6310-DX06-OUS | ACCELERATED 6310-DX06 LTE ROUTER | LTE | 0 - Immediate | $3,079.97 | Vis detaljer |
![]() | ![]() | ASB-6310-DX00-RMK | NETWORKING MOUNTING KIT REMOTE | - | 0 - Immediate | See Page for Pricing | Vis detaljer |