i.MX 8M Plus Quad-Computing Module

Diamond Technologies modules feature a compact footprint, low power consumption, and integration with a neural processing unit (NPU)

Image of Diamond Technologies i.MX 8M Plus Quad-Computing ModuleThe Diamond Technologies i.MX 8M Plus quad-computing module combines high-performance processing with power efficiency in a compact form factor (28 mm x 38 mm), making it ideal for space-constrained and portable embedded applications. Built on the i.MX 8M Plus processor from NXP, it features a quad-core Arm® Cortex®-A53, a dedicated NPU for AI/ML applications, and integrated multimedia support, including 1080 p video encode/decode and camera input. With built-in Wi-Fi, Bluetooth, and robust I/O options, it supports a wide range of connected devices.

Features
  • NXP i.MX 8M Plus processor with up to four Arm Cortex-A53 cores running up to 1.8 GHz
  • Arm Cortex-M7 core running up to 800 MHz
  • GC7000UL (3D) up to 1 GHz with OpenGL® ES 1.1, 2.0, 3.1, OpenCL 3.0, OpenVG™ 1.1, Vulkan®
  • 1080p60 video decode/encode
  • Dedicated NPU
 
  • Up to 8 GB of 32-bit LPDDR4 memory
  • Onboard Wi-Fi and Bluetooth
  • Dimensions: 28 mm x 38 mm
  • Weight: 7.0 g
Applications
  • Off-highway vehicle control systems
  • ATV or marine infotainment systems
  • Machine vision systems
  • Portable diagnostic tools
  • Handheld imaging devices
 
  • Barcode/RFID scanning systems
  • Home automation systems
  • Object detection and classification
  • Real-time audio and video processing
  • On-device voice recognition

i.MX 8M Plus Quad-Computing Module

BilledeManufacturer Part NumberBeskrivelseCentral processorHastighedAntal kernerTilgængeligt antal PrisVis detaljer
Nye produkter
I.MX 8M PLUS QUAD, W/ WI-FI
SOMIMX8MPQ-10-2AD0SMCRI.MX 8M PLUS QUAD, W/ WI-FIARM® Cortex®-A531,8GHz475 - Immediate$1,129.82Vis detaljer
Published: 2025-07-21