Watertight 658 Series LED Panel-Mount Indicators
Dialight LED panel-mount indicators are engineered for high visibility and reliability in harsh environments
The 658 series LED panel-mount indicators by Dialight offer robust, watertight solutions for various applications, ensuring durability and reliability in harsh environments. These indicators are designed to meet the needs of industries requiring high visibility and durability such as transportation, industrial control panels, and more. The 658 series indicators are engineered with variable voltage options, allowing them to be versatile for different applications. The constant intensity feature ensures consistent brightness across the operating voltage range, enhancing visibility and performance.
With compliance to RoHS environmental regulations, these indicators are safe for use in diverse environments. The NEMA 4X and IP67 ratings provide exceptional protection against environmental factors like water and dust, making them suitable for both indoor and outdoor applications. The indicators are easy to install with a standard mounting hole size of 1.000" (25.40 mm) and are designed to withstand harsh operating conditions with an operating temperature range from -40°C to +85°C (-40°F to +185°F).
The 658 series indicators are available in single-color, bi-color, and tri-color options, catering to a variety of signaling needs. The electrical connection is facilitated by 18 AWG anti-capillary wire with a common cathode, ensuring reliable performance. The housing and lens are made of durable UL 94V-0 polycarbonate, providing long-lasting performance even in tough conditions.
- Variable voltage options for versatile applications
- Constant intensity for consistent brightness
- RoHS compliant, meeting environmental regulations
- NEMA 4X rating for protection against environmental factors
- IP67 rating, fully protected against dust and water immersion
- Wide operating temperature range: -40°C to +85°C (-40°F to +185°F)
- Polycarbonate housing and lens for durability
- Easy installation with standard mounting hole size
- Various color options: single, bi-color, and tri-color
- 18 AWG anti-capillary wire with common cathode
Applications
- Transportation: ideal for buses, transit vehicles, and aircraft dashboards
- Industrial: perfect for status indication on industrial equipment and control panels
- Agriculture and construction: suitable for dashboards of agricultural and construction equipment
- Wastewater treatment: reliable for control dashboards in wastewater treatment facilities
Watertight 658 Series LED Panel-Mount Indicators
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 658-2485-303F | LED PNL IND RGB DIFF 24.90MM LDS | 71 - Immediate | $234.20 | Vis detaljer |
![]() | ![]() | 658-2435-303F | LED PNL IND GRN/YLW DIF 24.90MM | 5 - Immediate | $227.73 | Vis detaljer |
![]() | ![]() | 658-2455-303F | LED PNL IND RED/YLW DIF 24.90MM | 0 - Immediate | $227.73 | Vis detaljer |
![]() | ![]() | 658-2465-303F | LED PNL IND GRN/BLU DIF 24.90MM | 33 - Immediate | $227.73 | Vis detaljer |
![]() | ![]() | 658-2415-303F | LED PNL IND GRN/RED DIF 24.90MM | 1 - Immediate | $227.73 | Vis detaljer |
![]() | ![]() | 658-2495-303F | LED PNL IND GRN/YLW DIF 24.90MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 658-2425-303F | LED PNL IND BLU/RED DIF 24.90MM | 3 - Immediate | $227.73 | Vis detaljer |
![]() | ![]() | 6582806103F | LED PNL IND BLUE DIFF 25.40MM | 0 - Immediate | $121.64 | Vis detaljer |
![]() | ![]() | 6582506103F | LED PNL IND RED DIFF 25.40MM LDS | 0 - Immediate | $120.87 | Vis detaljer |
![]() | ![]() | 6582706103F | LED PNL IND YLW DIFF 25.40MM LDS | 0 - Immediate | $121.64 | Vis detaljer |
![]() | ![]() | 6582606103F | LED PNL IND GRN DIFF 25.40MM LDS | 0 - Immediate | $120.87 | Vis detaljer |
![]() | 6582415303F | LED PNL IND GRN/RED DIF 24.90MM | 0 - Immediate | $171.84 | Vis detaljer | |
![]() | 6582435303F | LED PNL IND GRN/YLW DIF 24.90MM | 0 - Immediate | $171.18 | Vis detaljer | |
![]() | 6582425303F | LED PNL IND BLU/RED DIF 24.90MM | 0 - Immediate | $171.18 | Vis detaljer | |
![]() | 6582465303F | LED PNL IND BLU/GRN DIF 24.90MM | 0 - Immediate | $171.18 | Vis detaljer | |
![]() | 6582455303F | LED PNL IND RED/YLW DIF 24.90MM | 0 - Immediate | $171.18 | Vis detaljer | |
![]() | 6582495303F | LED PNL IND RYG DIFF 24.90MM | 0 - Immediate | $176.82 | Vis detaljer | |
![]() | 6582485303F | LED PNL IND RGB DIFF 24.90MM LDS | 0 - Immediate | $177.04 | Vis detaljer |