Addressable RGB LEDs for Versatile Applications

Dialight LEDs can be independently programmed to display distinct colors, patterns, and brightness levels

Image of Dialight RGB LEDs for Versatile ApplicationsDialight addressable RGB LEDs with built-in ICs offer unmatched controllability and customization. Each LED chip can be independently programmed to display distinct colors, patterns, and brightness levels, providing designers with extensive creative freedom. The integrated pulse-width modulation (PWM) technology ensures full-color mixing without the need for additional resistors, simplifying the design process and reducing overall costs. These LEDs are ideal for applications requiring precise color control and efficient power usage, such as wearable devices, electronic appliances, and entertainment systems. The single-wire and dual-wire options cater to various data transmission needs, ensuring reliable performance in both simple and complex setups. Dialight addressable RGB LEDs are energy-efficient, making them suitable for battery-powered and low-voltage applications, further enhancing their versatility.

Features
  • Independent control of each LED chip
  • Wide color range with uniform distribution
  • Integrated pulse-width modulation (PWM)
  • Simplified circuit design with fewer components
  • Energy-efficient, suitable for low-power applications
  • Available in single-wire and dual-wire options
  • High-speed data transmission with dual-wire LEDs
  • Programmable via microcontrollers and controller boards
  • Compact design for space-saving applications
  • Various package sizes and lens types
Applications
  • Wearable devices
  • EV charging equipment
  • Electronic appliances
  • Backlighting and edge lighting
  • Automation equipment
  • Robot indicator lights
  • Entertainment, casino, and gaming applications
  • Audio and video equipment
  • LED light strips
  • Environmental monitoring

RGB LEDs for Versatile Applications

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SMD LED 1616 W/ 6 PINS, ADDRESSA587-1016-247FSMD LED 1616 W/ 6 PINS, ADDRESSA5935 - Immediate
24000 - Factory Stock
$4.88Vis detaljer
SMD LED RIGHT ANGLE 3.2X1.0X1.5M587-1034-147FSMD LED RIGHT ANGLE 3.2X1.0X1.5M0 - Immediate$4.88Vis detaljer
SMD LED 2020 W/ 4 PINS, ADDRESSA587-1024-147FSMD LED 2020 W/ 4 PINS, ADDRESSA34 - Immediate$5.39Vis detaljer
SMD LED 5050 W/ 6 PINS, ADDRESSA587-2056-147FSMD LED 5050 W/ 6 PINS, ADDRESSA2126 - Immediate
97000 - Factory Stock
$5.39Vis detaljer
SMD LED 5050 W/ 6 PINS, ADDRESSA587-2056-247FSMD LED 5050 W/ 6 PINS, ADDRESSA2183 - Immediate
63000 - Factory Stock
$5.83Vis detaljer
587 SMD LED 2020 PKG W/6 PINS, A587-1026-237F587 SMD LED 2020 PKG W/6 PINS, A952 - Immediate
294000 - Factory Stock
$5.20Vis detaljer
587 SMD LED 4020 SIDE VIEW W/4 P587-1064-137F587 SMD LED 4020 SIDE VIEW W/4 P2600 - Immediate
46000 - Factory Stock
$5.20Vis detaljer
587 SMD LED 5050 PKG W/4 PINS, A587-2054-127F587 SMD LED 5050 PKG W/4 PINS, A633 - Immediate
22000 - Factory Stock
$4.76Vis detaljer
587 SMD LED 3535 PKG W/4 PINS, A587-2074-137F587 SMD LED 3535 PKG W/4 PINS, A8769 - Immediate
71500 - Factory Stock
$5.20Vis detaljer
587 SMD LED 3228 PKG W/6 PINS, A587-2086-247F587 SMD LED 3228 PKG W/6 PINS, A3349 - Immediate
20000 - Factory Stock
$4.76Vis detaljer
Published: 2024-09-06