558 and 559 Series LED Panel-Mount Indicators

Dialight offers its 558 and 559 series, snap-in, LED panel-mount indicators for 0.156" and 0.25" mounting holes

Image of Dialight's 558 and 559 Series LED Panel-Mount IndicatorsDelivering superior brightness and visibility, Dialight's 558 and 559 series, 0.156" and 0.25" indicators incorporate the latest LED technology in five standard colors and two bi-color combinations. These product lines are available in 1.8 to 3.3 (depending on color) (current limiting resistor required) and 5 (no resistor required) VDC operating voltages. These series are available with straight terminals, 24 AWG, 6" wire leads, or 24 AWG, 14" wire leads in both standard and PVC free wire. These panel-mount indicators are ideal for a wide range of indoor applications range: fan tray assemblies, data centers, networking equipment, storage hardware, next-gen wireless infrastructures, electronic testing and communications and measurement instruments, process controls, automation, medical equipment, and handheld devices.

Features
  • RoHS-compliant
  • Long life
    • Typically 100,000 hours
  • Low power consumption
    • Uses up to 90% less energy than an incandescent indicator
  • Front-panel snap-in mounting requires no additional hardware
  • No heat generated
  • Resistant to shock and vibration
  • Available in both two or three bicolor leaded models (559 series)
  • Termination: straight terminals for wire wrapping, lead wire for soldering or optional terminals
  • Three leaded, bicolor versions allow for additional color variations (559 series)
  • Available with PVC-free lead wires

558 Series LED Panel-Mount Indicators

BilledeManufacturer Part NumberBeskrivelseLinsefarveStrømMillicandela-normeringTilgængeligt antal PrisVis detaljer
LED PNL IND BLUE DIFF 3MM LEADS5580803007FLED PNL IND BLUE DIFF 3MM LEADS-30mA57mcd817 - Immediate$30.61Vis detaljer
LED PNL IND RED DIFFUSED 3MM5580101001FLED PNL IND RED DIFFUSED 3MMRød20mA10mcd300 - Immediate$10.22Vis detaljer
LED PNL IND GREEN DIFFUSED 3MM5580201001FLED PNL IND GREEN DIFFUSED 3MMGrøn25mA16mcd107 - Immediate$10.22Vis detaljer
LED PNL IND GREEN 3MM WIRE LEADS5580202001FLED PNL IND GREEN 3MM WIRE LEADS-10mA19mcd622 - Immediate$15.43Vis detaljer
LED PNL IND RED 3MM WIRE LEADS5580102001FLED PNL IND RED 3MM WIRE LEADS-10mA29mcd619 - Immediate$15.43Vis detaljer

559 Series LED Panel-Mount Indicators

BilledeManufacturer Part NumberBeskrivelseLinsefarveStrømMillicandela-normeringTilgængeligt antal PrisVis detaljer
LED PNL IND GREEN DIFF 5MM LEADS5590202003FLED PNL IND GREEN DIFF 5MM LEADSGrøn15mA8mcd1063 - Immediate$18.26Vis detaljer
LED PNL IND GRN/RED DIFF 5MM LDS5593501007FLED PNL IND GRN/RED DIFF 5MM LDS-30mA grøn, 30mA rød8mcd grøn, 5mcd rød3392 - Immediate$32.99Vis detaljer
LED WHITE CLEAR 1206 SMD599-2500-127FLED WHITE CLEAR 1206 SMDGul--2227 - Immediate
30000 - Factory Stock
$3.28Vis detaljer
LED PNL IND GREEN DIFF 5MM PC5592201001FLED PNL IND GREEN DIFF 5MM PCGrøn25mA10mcd1481 - Immediate$8.74Vis detaljer
LED PNL IND GREEN DIFF 5MM LEADS5592201003FLED PNL IND GREEN DIFF 5MM LEADSGrøn25mA10mcd4974 - Immediate$15.43Vis detaljer
Published: 2016-11-02