RP2350 Development Board - Beetle Series
DFRobot Beetle series mini development boards are compact in size (25 mm x 20.5 mm, roughly the size of a coin) and highly integrated in design
The DFRobot Beetle RP2350 wearable embedded development board is a high-performance mini development board based on the Raspberry Pi RP2350 microcontroller. It is specifically designed for embedded development, IoT (Internet of Things) devices, and wearable applications.
The unique dual-core, dual-architecture design of the Beetle RP2350 (supporting either the Arm® Cortex®-M33 or Hazard3 RISC-V core) provides developers with flexible performance configuration options. With its compact size (25 mm x 20.5 mm, the approximate size of a coin) and highly integrated design, it becomes an ideal choice for embedded applications and wearable devices that have strict requirements for space and portability.
- High-performance Raspberry Pi RP2350 chip
- Dual-core and dual-architecture design, with the option of Arm Cortex-M33 or Hazard3 RISC-V core
- Main frequency of 150 MHz
- 520 KB of RAM and 2 MB of Flash
- Single-sided layout, half-hole process, applicable for surface mount production
- Highly integrated and ultra-small size
- Size: 25 mm x 20.5 mm
- Integrated lithium battery charging management and battery voltage monitoring
- 11 accessible IOs
- Supports programming in C/C++ and MicroPython
- Wearable health monitoring devices
- IoT micro sensor node
- Smart sports equipment modules
- Portable environmental monitors
- Smart toy control core
- Smart pet wearable devices
- Art installation interactive modules
RP2350 Development Board - Beetle Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | DFR1188 | BEETLE RP2350 MINI EVAL BRD | 170 - Immediate | $31.07 | Vis detaljer |