Gravity BNO055+BMP280 Intelligent Breakout Board
DFRobot's SEN0253 integrates two sensor devices to create one board with 10 degrees of freedom and an integrated I²C gravity interface
DFRobot's SEN0253 sensor module integrates Bosch Sensortec's BNO055 and BMP280 on one board to create a sensor module with 10DOF. The standard gravity-I2C interface eases the integration process for customers, freeing them from the complexities of multivendor solutions so they can spend more time on product innovation.
- Bosch Sensortec's BNO055
- Three sensors in one device: 16‐bit gyroscope, 14‐bit accelerometer, and a geomagnetic sensor
- Outputs fused sensor data: quaternions, Euler angles, rotation vector, linear acceleration, gravity, and heading
- On-chip interrupt control: motion-triggered interrupt-signal
- Acceleration ranges: ±2g, ±4g, ±8g, and ±16g
- Gyroscope ranges switchable from ±125°/s to 2000°/s
- Magnetic field range typical ±1300 µT (x-, y-axis); ±2500 µT (z-axis) with a resolution of ~0.3
- Intelligent power management: normal, low power, and suspend mode available
- Operating voltage: 3.3 VDC to 5 VDC
- Operating current: 5 mA
- Gravity-I2C interface
- Bosch Sensortec's BMP280
- Pressure range: 300 hPa to 1100 hPa with absolute accuracy of ±1 hPa (±8.33 m)
- Temperature range: 0°C to +65°C with a resolution of 0.01°C
- Wearable hardware
- Augmented reality
- Gaming
- Personal health and fitness
- Indoor navigation
Gravity BNO055+BMP280 Intelligent Breakout Board
| Billede | Manufacturer Part Number | Beskrivelse | Type | Funktion | Udnyttet IC/del | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SEN0253 | GRAVITY INTELLIGENT 10DOF AHRS | Sensor | Accelerometer, Gyroskop, Magnetometer, Tryk | BMP280, BNO055 | 0 - Immediate | $164.21 | Vis detaljer |
Associated Parts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BNO055 | IMU ACCEL/GYRO/MAG I2C 28LGA | 3157 - Immediate | $81.34 | Vis detaljer |