PMT2 Series Panel-Mount Power Supplies

Delta's cost-effective 35 W to 350 W PMT2 series come in a low-profile design

Image of Delta's PMT2 Series Panel-Mount Power Supplies Delta's PMT2 panel-mount power supply series come in 35 W, 50 W, 75 W, 100 W, 150 W, and 350 W single output power ratings and 75 W dual output power ratings. A wide range of 12 V to 48 V outputs are available for 35 W to 350 W models, while two additional 75 W dual output models are available in 5 V/12 V and 5 V/24 V configurations. This series is designed based on a common height profile of ≤ 30 mm and can withstand standard shock and vibration requirements (according to IEC 60068-2-27 and IEC 60068-2-6, respectively). Despite the smaller form factor, the PMT2 can still operate in a wide temperature range from -30°C to +70°C. The lightning surge immunity meets IEC 61000-4-5, Level 4 (CM: 4 kV, DM: 2 kV).

Safety approvals include IEC/EN/UL 62368-1 and IEC 60950-1, while most models meet IEC/EN 60335-1 and IEC/EN 61558-2-16 for household electrical appliance safety approvals. EMI standard complies with EN 55032, Class B.

Features
  • Household appliance approvals according to IEC/EN 60335-1, IEC/EN 61558-1, and IEC/EN 61558-2-16 (except 350 W models)
  • Very low no load power consumption:
    • < 0.3 W for 35 W, 50 W, 75 W, 100 W, 75 W dual models
    • < 0.5 W for 150 W models
    • < 0.75 W for 350 W models
  • OVC III and Pollution Degree 3 (except 350 W models)
  • Low profile design: ≤ 30 mm height
  • Wide operating temp: -30°C to +70°C (support -40°C cold start)
  • Conforms to harmonic current IEC/EN 61000-3-2, Class A
  • High MTBF > 700,000 hrs per Telcordia SR-332
Applications
  • Household appliance
  • Industrial automation
  • Building automation
  • Machine automation
  • Process automation
  • Factory automation
  • Test and measurement
  • LED lighting

PMT2 Series Panel-Mount Power Supplies

BilledeManufacturer Part NumberBeskrivelseSpænding - Output 1Effekt (Watt)Tilgængeligt antal PrisVis detaljer
AC/DC CONVERTER 12V 150WPMT-12V150W2BAAC/DC CONVERTER 12V 150W12V150W69 - Immediate
224 - Factory Stock
$184.29Vis detaljer
Published: 2024-05-13