PMS Series Industrial Panel-Mount Power Supply

The Delta power supply has built-in PFC and PMBus communication for semiconductor and cobot arm appliances

Image of Delta PMS Series Industrial Panel Mount Power SupplyThe Delta PMS series power supplies feature 750 W, 1.2 KW, and 2.5 KW models and offer output voltages of 24 V and 48 V. They operate across a wide temperature range from -20°C to +70°C and have obtained shock and vibration certification IEC 60068-2. The product is designed with 1U low profile and comes with a universal AC input voltage ranging from 85 VAC to 264 VAC. The PMS series is made for installation in limited spaces. Its built-in active PFC circuit provides high power factor values and conforms to harmonic current emission standards IEC/EN 61000-3-2, Class A. These features make the series suitable for semiconductors, cobot arms, conveyors and logistics, and injection machine appliances.

Features
  • Built-in PFC circuit to reduce reactive power loss and the loading of power plants
  • Compact size and low-profile design to save installation space
  • Active current sharing, higher output power capability by parallel connection
  • 3 s peak power for motor drive applications
  • Support PMBus communication to monitor power status
Applications
  • Semiconductors
  • Cobot arms
  • Conveyor and logistics
  • Injection machines
Published: 2026-03-13