PJ 2nd Generation Industrial Open Frame Power Supply
Delta PJ2 Series 27 mm low profile, 200% power boost, and SEMI F47/PSE compliant open frame power supplies
Delta Electronics PJ 2nd Generation (PJ2) series features a compact, low-profile design (27 mm) optimized for space-constrained industrial applications. It delivers a robust 200% power boost for 10 seconds, ensuring reliable startup for high inrush loads and eliminating the need to oversize the power supply. The series is SEMI F47 compliant at 200 VAC for voltage sag immunity and includes built-in active PFC. Reliability is ensured with conformal coating on PCBAs to protect against dust and chemical pollutants. Additional features include Remote On/Off control and low leakage current. The PJ2 series is fully compliant with Japan PSE (DEN-AN) and meets major international safety standards, including EN/UL 62368-1.
- Low profile design (27 mm height)
- 200% power boost for 10 seconds
- Japan PSE (DEN-AN) compliant
- Built-in remote ON/OFF
- Built-in active PFC (>0.99)
- Conformal coating on PCBAs
- SEMI F47 compliant at 200 VAC
- Test and measure equipment
- Cobot arms
- Conveyors and logistics
- Refrigerated display cabinets