MS300 Series Compact and Intelligent Micro Drives
Delta's MS300 series is a high-performance vector control drive with feature-packed proven technology in a package 40% smaller than previous generations
Delta's MS300 series is an updated generation of high-performance vector control drive that inherits Delta's feature-packed proven drive technology.
A variety of essential functions are built-in as standard, including PLC for programming needs, MODBUS communication, a communication slot for additional networks, and a USB port to make data uploads and downloads fast and easy.
Other key features include support for both IM and PM motors, an STO function to ensure worry-free operation while protecting facilities from damage, and a simplified wiring process with spring clamp terminal blocks.
Even with the expanded feature set and increased drive flexibility, the size of the product has still been reduced by up to 40% from prior generations. All this saves the need for additional hardware and saves valuable space in customer installations. The MS300 drives can even be mounted side-by-side for further space savings.
- Machine tools
- Textile machines
- Woodworking machines
- Packaging machines
- Electronics
- Fans
- Pumps
- Air compressors
MS300 Series Micro Drives
| Billede | Manufacturer Part Number | Beskrivelse | Interface | Funktioner | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VFD11AMS21AFSAA | VFD-MS300, 3HP 2.2KW 230V 11A HD | USB, RS-485 | - | -20°C – 60°C | 0 - Immediate | $2,487.55 | Vis detaljer |
![]() | ![]() | VFD11AMS21ANSAA | VFD-MS300, 3HP 2.2KW 230V 11A HD | USB, RS-485 | - | -20°C – 60°C | 37 - Immediate | $2,189.25 | Vis detaljer |
![]() | ![]() | VFD11AMS23ANSAA | VFD-MS300, 3HP 2.2KW 230V 11A HD | USB, RS-485 | - | -20°C – 60°C | 1 - Immediate | $2,153.86 | Vis detaljer |
![]() | ![]() | VFD13AMS43AFSAA | VFD-MS300, 7.5HP 5.5KW 480V 13A | USB, RS-485 | - | -20°C – 60°C | 1 - Immediate | $3,630.21 | Vis detaljer |
![]() | ![]() | VFD13AMS43ANSAA | VFD-MS300, 7.5HP 5.5KW 480V 13A | USB, RS-485 | - | -20°C – 60°C | 3 - Immediate | $3,291.46 | Vis detaljer |