MEB Medical Enclosed Power Supplies
The Delta MEB medical enclosed power supplies series is designed for low noise medical and household power (500 W to 2.5 kW)
The Delta MEB series offers high-performance enclosed power supplies (500 W to 2.5 kW) with industry-leading power density up to 29.5 W/inch³. Engineered for noise-sensitive medical and home healthcare environments, selected models feature intelligent fan speed control, achieving whisper-quiet operation as low as 45 dB. The series is certified to IEC/EN 60601-1 (2 x MOPP/Type BF) for medical safety and IEC/EN 60335-1 for household appliances. Reliability is enhanced by applying conformal coating to PCBs to protect against dust and chemical pollutants. Additional features include PMBus Ver 1.3 support (selected models), active current sharing, and full power operation up to +50°C.
- Wide power range (500 W to 2.5 kW)
- Whisper-quiet 45 dB
- IEC 60601-1, IEC 60335-1, IEC 61558-1/-2-16 and IEC 62368-1
- 2 x MOPP isolation and Type BF
- High power density up to 29.5 W/inch³
- Conformal coating on PCBAs
- Built-in PMBus Ver 1.3 and current sharing
- Full power up to +50°C ambient
- Diagnostic imaging: CT scan, MRI, x-ray, and ultrasound
- Surgical robotic systems
- Treatment equipment: dialysis machines
- Aesthetic medicine: laser and beauty
- In vitro diagnostics(IVD)
- Household appliances