Industrial Fans
Delta's fans are built for next-generation energy, industrial, and automation applications
Industrial fans from Delta are at the core of cutting-edge systems focused on Industry 4.0 and AIoT. With the digitization of manufacturing coming to the fore and cyber-physical systems being deployed, a paradigm of computer-controlled manufacturing is developing where human intervention may not be required. This level of autonomy requires components to be reliable and efficient. To achieve performance commensurate with these industry standards, Delta industrial fans took design inspiration from the natural form and function of the intricate wings of birds of prey and combined it with cutting-edge engineering simulations across a wide variety of environments and use cases. The result is a standard impeller and frame design that maximizes performance and operational reliability while reducing inefficiencies.
As more aggressive energy policies are developed, Delta industrial fans are designed to be a perfect partner in these systems. Carrying IP51/IP55/IP68 ratings, salt-fog environment testing (IEC 68252/GR 487), 85/85, PWM control, and high operating life requirements, Delta industrial fans ensure high performance in varied and harsh environments for these systems.
- Wide variety of standard products and IP ratings up to IP68 with IP5X stress tested using talcum powder particles
- Nature-inspired impeller design to increase air flow rate and improve blade efficiency
- Enhanced operating life, a reduced operating temperature via metal frame, higher efficiency and reduced current, and ceramic bearings protecting from electric erosion
- Solar inverter systems
- EV chargers (homes/stations)
- Battery storage/backup systems
- Motor drivers
Industrial Fans IP68
| Billede | Manufacturer Part Number | Beskrivelse | Størrelse/dimension | Bredde | Luftgennemstrømning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EFB1524HHGP6 | AXIAL 172X150X50.8 24V PWM IP68 | Rektangulær/afrundet - 172mm L x 150mm H | 50,80mm | 265,8CFM (7,44m³/min) | 0 - Immediate | $733.86 | Vis detaljer |
![]() | ![]() | EFB1524LGP6 | AXIAL 172X150X50.8 24V PWM IP68 | Rektangulær/afrundet - 172mm L x 150mm H | 50,80mm | 195,8CFM (5,48m³/min) | 192 - Immediate | $672.74 | Vis detaljer |
![]() | ![]() | EFB1524SHGP6 | AXIAL 172X150X50.8 24V PWM IP68 | Rektangulær/afrundet - 172mm L x 150mm H | 50,80mm | 322,4CFM (9,03m³/min) | 153 - Immediate | $733.86 | Vis detaljer |
![]() | ![]() | QFR0624UHP6 | AXIAL 60X25.4 24V PWM IP68 | Kvadratisk - 60mm L x 60mm H | 25,40mm | 41,3CFM (1,16m³/min) | 78 - Immediate | $248.08 | Vis detaljer |
![]() | ![]() | QFR0624GHP6 | AXIAL 60X60X25.4MM 24V PWM IP68 | Kvadratisk - 60mm L x 60mm H | 25,40mm | 34,8CFM (0,974m³/min) | 496 - Immediate | $251.76 | Vis detaljer |
![]() | ![]() | QFR0624EHP6 | AXIAL 60X60X25.4MM 24V PWM IP68 | Kvadratisk - 60mm L x 60mm H | 25,40mm | 27,5CFM (0,770m³/min) | 193 - Immediate | $251.76 | Vis detaljer |
![]() | ![]() | QFR0824UHP6 | AXIAL 80X25 24V PWM IP68 | Kvadratisk - 80mm L x 80mm H | 25,00mm | 62,2CFM (1,74m³/min) | 134 - Immediate 270 - Factory Stock | $291.89 | Vis detaljer |
![]() | ![]() | QFR0824HHP6 | AXIAL 80X80X38MM 24V PWM IP68 | Kvadratisk - 80mm L x 80mm H | 25,00mm | 38,5CFM (1,08m³/min) | 214 - Immediate | $297.28 | Vis detaljer |
![]() | ![]() | QFR0824SHP6 | AXIAL 80X80X38MM 24V PWM IP68 | Kvadratisk - 80mm L x 80mm H | 25,00mm | 50,3CFM (1,41m³/min) | 66 - Immediate | $297.28 | Vis detaljer |
![]() | ![]() | PFB0924GHEP6 | AXIAL 92X38 24V PWM IP68 | Kvadratisk - 92mm L x 92mm H | 38,00mm | 124,2CFM (3,48m³/min) | 100 - Immediate | $303.24 | Vis detaljer |
Industrial Fans IP55
| Billede | Manufacturer Part Number | Beskrivelse | Størrelse/dimension | Bredde | Luftgennemstrømning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AFB0624EH-TA50 | FAN AXIAL 60X25.4MM 24VDC WIRE | Kvadratisk - 60mm L x 60mm H | 25,40mm | 38,4CFM (1,08m³/min) | 2009 - Immediate | $114.06 | Vis detaljer |
![]() | ![]() | AFB0924SH-TZUH | FAN AXIAL 92X25.4MM 24VDC WIRE | Kvadratisk - 92mm L x 92mm H | 25,40mm | 102,6CFM (2,87m³/min) | 909 - Immediate | $133.14 | Vis detaljer |
![]() | ![]() | FFB0824SH-TZW1 | FAN AXIAL 80X25.4MM 24VDC WIRE | Kvadratisk - 80mm L x 80mm H | 25,40mm | 67,0CFM (1,88m³/min) | 4371 - Immediate | $169.47 | Vis detaljer |
![]() | ![]() | PFB0624GHE-TD88 | FAN AXIAL 60X38MM 24VDC WIRE | Kvadratisk - 60mm L x 60mm H | 38,00mm | 55,6CFM (1,56m³/min) | 0 - Immediate | $175.94 | Vis detaljer |
![]() | ![]() | AFB1224SHE-T50F | FAN AXIAL 120X38MM 24VDC WIRE | Kvadratisk - 120mm L x 120mm H | 38,00mm | 151,9CFM (4,25m³/min) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PFB0824UHE-T500 | FAN AXIAL 80X38MM 24VDC WIRE | Kvadratisk - 80mm L x 80mm H | 38,00mm | 107,3CFM (3,00m³/min) | 284 - Immediate | $246.12 | Vis detaljer |
![]() | ![]() | THB1224B-PM00 | FAN AXIAL 120X25.4MM 24VDC WIRE | Kvadratisk - 120mm L x 120mm H | 25,40mm | 174,7CFM (4,89m³/min) | 510 - Immediate | $432.71 | Vis detaljer |
![]() | ![]() | EFB0424VHD-TZW2 | FAN AXIAL 40X20MM 24VDC WIRE | Kvadratisk - 40mm L x 40mm H | 20,00mm | 10,1CFM (0,283m³/min) | 91 - Immediate | $92.94 | Vis detaljer |
![]() | ![]() | AFB0524VHD-TZW5 | FAN AXIAL 50X20MM 24VDC WIRE | Kvadratisk - 50mm L x 50mm H | 20,00mm | 20,3CFM (0,568m³/min) | 266 - Immediate | $101.88 | Vis detaljer |
![]() | ![]() | AFB1224SH-T500 | FAN AXIAL 120X25.4MM 24VDC WIRE | Kvadratisk - 120mm L x 120mm H | 25,40mm | 113,1CFM (3,17m³/min) | 0 - Immediate | $166.30 | Vis detaljer |